HTCSEMI HT2596S-5.0
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT2596S-5.0 |
| LCSC Part # | C2976645 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 3A Step-Down Switching Regulator |
| Datasheet | HTCSEMI HT2596S-5.0 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 110kHz~173kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 110kHz~173kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 10mA |
Introduction
HT2596, HT2596-3.3, HT2596-5.0, HT2596-12 - are monolithic ICs of a step-down DC-DC converters. The principle of operation of ICs is based on control of build-in power NPN transistor, quantity of energy transferred to load is regulated by means of pulse-width modulation. So ouput voltage practically do not depends from load. ICs are purposed for application inside power supply units of consumer & industrial devices.
Features
- Output voltage: 3.3V, 5V, 12V and adjustable output version
- Adjustable version output voltage range, 1.23V to 37V ± 4%
- Oscilator with build-in capacity for 150Khz switching frequency
- PWM contro circuit of output voltage
- Overheating and current-limit protection
- Switch on/off control circuit
- Up to 40V operating voltage
- Output load current: 3A
- Standby mode with low power consumption
- Built-in switching transistor on chip
- IC realized in 5-pin plastic package TO220AB/5 and TO263
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 110kHz~173kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 110kHz~173kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 10mA |
Introduction
HT2596, HT2596-3.3, HT2596-5.0, HT2596-12 - are monolithic ICs of a step-down DC-DC converters. The principle of operation of ICs is based on control of build-in power NPN transistor, quantity of energy transferred to load is regulated by means of pulse-width modulation. So ouput voltage practically do not depends from load. ICs are purposed for application inside power supply units of consumer & industrial devices.
Features
- Output voltage: 3.3V, 5V, 12V and adjustable output version
- Adjustable version output voltage range, 1.23V to 37V ± 4%
- Oscilator with build-in capacity for 150Khz switching frequency
- PWM contro circuit of output voltage
- Overheating and current-limit protection
- Switch on/off control circuit
- Up to 40V operating voltage
- Output load current: 3A
- Standby mode with low power consumption
- Built-in switching transistor on chip
- IC realized in 5-pin plastic package TO220AB/5 and TO263
C2976645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



