LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ISC BTA16-800BW

Manufacturer
ISCAsian Brands
MPN
BTA16-800BW
LCSC Part #
C2976475
Packaging
TO-220
Customer #
Key Attributes
50mA 50mA 800V TO-220 TRIACs
DatasheetISC BTA16-800BW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerISC
PackagingTO-220
Holding Current (Ih)50mA
Operating Temperature-
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)160A
SCR Type-
Gate Trigger Voltage (Vgt)1.3V