MAXIM MAX1726EUK33+T
| Manufacturer | |
| MPN | MAX1726EUK33+T |
| LCSC Part # | C2976338 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 12V, Ultra-Low IQ, Low-Dropout Linear Regulators |
| Datasheet | MAXIM MAX1726EUK33+T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 4.5uA | |
| Output Configuration | Positive | |
| Output Current | 20mA | |
| Operating Voltage | 12V | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.5uA | |
| Output Configuration | Positive | |
| Output Current | 20mA | |
| Operating Voltage | 12V | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The MAX1725/MAX1726 are ultra-low supply current, low-dropout linear regulators intended for low-power applications that demand the longest possible battery life. Unlike inferior PNP-based designs, the MAX1725/ MAX1726s’ PMOS pass elements maintain an ultra-low 2μA supply current throughout their entire operating range and in dropout. Despite their ultra-low power consumption, the MAX1725/MAX1726 have tight output accuracy (1.5%) and require just 1μF output capacitance to achieve good load-transient response. These regulators have a wide input voltage range (+2.5V to +12V), making them excellent choices for systems powered from two lithium-ion (Li+) cells and 9V batteries. Other features include reverse-battery protection, short-circuit protection, and thermal protection. The MAX1725 provides an adjustable 1.5V to 5V output using an external resistor-divider. The MAX1726 provides factory preset 1.8V, 2.5V, 3.3V, or 5V output voltages. Both devices are available in a tiny 5-pin SOT23 package.
Features
- 2μA Supply Current
- Reverse-Battery Protection
- +2.5V to +12V Input Voltage Range
- Fixed 1.8V, 2.5V, 3.3V, and 5V Output Voltages (MAX1726)
- Adjustable 1.5V to 5V Output Voltages (MAX1725)
- 20mA Guaranteed Output Current
- 1.5% Output Voltage Accuracy
- Small 1μF Output Capacitor
- Short-Circuit Protection
- Thermal Protection
- Tiny 5-Pin SOT23 Package
Applications
- Smoke Detectors
- Remote Transmitters
- Smart Battery Packs
- Industrial Control Systems
- Microcontroller Power
- Real-Time Clock Backup Power
- PDAs and Handy-Terminals
- Battery-Powered Alarms
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 4.5uA | |
| Output Configuration | Positive | |
| Output Current | 20mA | |
| Operating Voltage | 12V | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.5uA | |
| Output Configuration | Positive | |
| Output Current | 20mA | |
| Operating Voltage | 12V | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The MAX1725/MAX1726 are ultra-low supply current, low-dropout linear regulators intended for low-power applications that demand the longest possible battery life. Unlike inferior PNP-based designs, the MAX1725/ MAX1726s’ PMOS pass elements maintain an ultra-low 2μA supply current throughout their entire operating range and in dropout. Despite their ultra-low power consumption, the MAX1725/MAX1726 have tight output accuracy (1.5%) and require just 1μF output capacitance to achieve good load-transient response. These regulators have a wide input voltage range (+2.5V to +12V), making them excellent choices for systems powered from two lithium-ion (Li+) cells and 9V batteries. Other features include reverse-battery protection, short-circuit protection, and thermal protection. The MAX1725 provides an adjustable 1.5V to 5V output using an external resistor-divider. The MAX1726 provides factory preset 1.8V, 2.5V, 3.3V, or 5V output voltages. Both devices are available in a tiny 5-pin SOT23 package.
Features
- 2μA Supply Current
- Reverse-Battery Protection
- +2.5V to +12V Input Voltage Range
- Fixed 1.8V, 2.5V, 3.3V, and 5V Output Voltages (MAX1726)
- Adjustable 1.5V to 5V Output Voltages (MAX1725)
- 20mA Guaranteed Output Current
- 1.5% Output Voltage Accuracy
- Small 1μF Output Capacitor
- Short-Circuit Protection
- Thermal Protection
- Tiny 5-Pin SOT23 Package
Applications
- Smoke Detectors
- Remote Transmitters
- Smart Battery Packs
- Industrial Control Systems
- Microcontroller Power
- Real-Time Clock Backup Power
- PDAs and Handy-Terminals
- Battery-Powered Alarms
C2976338 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



