MAXIM ICL7662EBD+T
| Manufacturer | |
| MPN | ICL7662EBD+T |
| LCSC Part # | C2976337 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | CMos Voltage Converters |
| Datasheet | MAXIM ICL7662EBD+T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SO-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 10kHz | |
| Features | Cascade support | |
| Operating Voltage | 4.5V~20V | |
| Output Current | - | |
| Output Voltage | -20V~-4.5V | |
| Quiescent Current | 200uA | |
| Energy Efficiency | 96% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SO-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 10kHz |
| Type | Description | |
|---|---|---|
| Features | Cascade support | |
| Operating Voltage | 4.5V~20V | |
| Output Current | - | |
| Output Voltage | -20V~-4.5V | |
| Quiescent Current | 200uA | |
| Energy Efficiency | 96% |
Introduction
The 1CL7662/Si7661 is a monolithic charge_ pump voltage inverter that will convert a positive voltage in the range of +4.5V to +20V to the corresponding negative voltage of -4.5V to -20V. The ICL7662/Si7661 provides performance far superior to previous implementations of charge pump voltage inverters by combining low guiescent current with high efficiency. The ICL7662/Si7661 has an oscillator, control circuitry, and 4 power MOS switches on-chip, with the only required external components being two low cost capacitors.
Features
- +4.5V to ±20V Supply to -4.5V to -20V Output
- Cascaded Voltage Multiplication (Vout=-n×V+)
- 99.7% Typical Open Circuit Conversion Efficiency
- Requires Only 2 External Capacitors
- Pin Compatible with the ICL7660
Applications
- Inexpensive Negative Supplies
- Data Acquisition Systems
- Up to -20V for Op Amps, and Other Linear Circuits
- Supply Splitter, Vout = Vs/2
- RS-232 Power Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SO-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 10kHz | |
| Features | Cascade support | |
| Operating Voltage | 4.5V~20V | |
| Output Current | - | |
| Output Voltage | -20V~-4.5V | |
| Quiescent Current | 200uA | |
| Energy Efficiency | 96% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SO-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 10kHz |
| Type | Description | |
|---|---|---|
| Features | Cascade support | |
| Operating Voltage | 4.5V~20V | |
| Output Current | - | |
| Output Voltage | -20V~-4.5V | |
| Quiescent Current | 200uA | |
| Energy Efficiency | 96% |
Introduction
The 1CL7662/Si7661 is a monolithic charge_ pump voltage inverter that will convert a positive voltage in the range of +4.5V to +20V to the corresponding negative voltage of -4.5V to -20V. The ICL7662/Si7661 provides performance far superior to previous implementations of charge pump voltage inverters by combining low guiescent current with high efficiency. The ICL7662/Si7661 has an oscillator, control circuitry, and 4 power MOS switches on-chip, with the only required external components being two low cost capacitors.
Features
- +4.5V to ±20V Supply to -4.5V to -20V Output
- Cascaded Voltage Multiplication (Vout=-n×V+)
- 99.7% Typical Open Circuit Conversion Efficiency
- Requires Only 2 External Capacitors
- Pin Compatible with the ICL7660
Applications
- Inexpensive Negative Supplies
- Data Acquisition Systems
- Up to -20V for Op Amps, and Other Linear Circuits
- Supply Splitter, Vout = Vs/2
- RS-232 Power Supplies
C2976337 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



