Cixi Kefa Elec KF207RA-10.16-2P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF207RA-10.16-2P |
| LCSC Part # | C2975087 |
| Packaging | Through Hole,Right Angle,P=10.16mm |
| Customer # | |
| Key Attributes | TERM BLK 2POS 10.16mm TH R/A |
| Datasheet | Cixi Kefa Elec KF207RA-10.16-2P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,Right Angle,P=10.16mm | |
| Current Rating | 67A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | - | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 1kV | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 6~20 | |
| Mounting Type | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,Right Angle,P=10.16mm | |
| Current Rating | 67A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | - | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 1kV |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 6~20 | |
| Mounting Type | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm |
Help & FeedbackShow similar products (0) >
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4463$ 1.3740 | $ 1.37 |
| 10+ | $ 1.3302$ 1.2637 | $ 12.64 |
| 30+ | $ 1.2567$ 1.1939 | $ 35.82 |
| 100+ | $ 1.1243$ 1.0681 | $ 106.81 |
| 500+ | $ 1.0917$ 1.0372 | $ 518.60 |
| 1,000+ | $ 1.0769$ 1.0231 | $ 1023.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,Right Angle,P=10.16mm | |
| Current Rating | 67A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | - | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 1kV | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 6~20 | |
| Mounting Type | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,Right Angle,P=10.16mm | |
| Current Rating | 67A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | - | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 1kV |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 6~20 | |
| Mounting Type | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



