XKB Connection XKTF-1150-11
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | XKTF-1150-11 |
| LCSC Part # | C2974694 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SD CARD (TF CARD) SMD |
| Datasheet | XKB Connection XKTF-1150-11 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 4.3mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 4.3mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Help & FeedbackShow similar products (0) >
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8919$ 1.7974 | $ 1.80 |
| 10+ | $ 1.636$ 1.5542 | $ 15.54 |
| 30+ | $ 1.4756$ 1.4019 | $ 42.06 |
| 100+ | $ 1.312$ 1.2464 | $ 124.64 |
| 400+ | $ 1.1112$ 1.0557 | $ 422.28 |
| 800+ | $ 1.0788$ 1.0249 | $ 819.92 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 4.3mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 4.3mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Help & FeedbackShow similar products (0) >
C2974694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



