LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X0725WT7BL1 product image
  • X0725WT7BL1 thumbnail 1
  • X0725WT7BL1 thumbnail 2
  • X0725WT7BL1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X0725WT7BL1

Manufacturer
XKB ConnectionAsian Brands
MPN
X0725WT7BL1
LCSC Part #
C2974676
Packaging
-
Customer #
Key Attributes
CONN D-SUB PLUG 25POS
DatasheetXKB Connection X0725WT7BL1
Custom CablesMOQ 1pc
Alternative Parts11
In-Stock: 404
404 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8439$ 0.8018$ 0.80
10+$ 0.7678$ 0.7295$ 7.30
48+$ 0.6949$ 0.6602$ 31.69
96+$ 0.6479$ 0.6156$ 59.10
480+$ 0.6269$ 0.5956$ 285.89
1,008+$ 0.6172$ 0.5864$ 591.09
Standard Packaging48/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerXKB Connection
Packaging-
GenderMale
Connector TypeStandard D-Sub
Number of Pins25P
Number of Rows2
ColorBlue
Current Rating-Signal1A
Voltage Rating250V
Current Rating-Power-
Mounting TypeIDC
Operating Temperature-40℃~+105℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
X0825WT7BL5XKB Connection-123$ 1.0966
X0825WT7BL1XKB Connection-48$1.3127 $1.3817
X0725WT7BL3XKB Connection-0$ 1.5578
X0825WT7BL3XKB Connection-0$ 1.6048
X0725WT7BL5XKB Connection-0$ 1.329
X0725WT7B1XKB Connection-0$ 1.4275
X0825WT7B1XKB Connection-0$ 1.476
X0725WT7B3XKB Connection-0$ 1.5578
X0825WT7B3XKB Connection-0$ 1.6048
X0725WT7B5XKB Connection-0$ 1.329
X0825WT7B5XKB Connection-0$ 1.3578

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.