TOSHIBA TLP2348(TPL,E
| Manufacturer | |
| MPN | TLP2348(TPL,E |
| LCSC Part # | C2974572 |
| Packaging | SOP-5-3.6mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo IC |
| Datasheet | TOSHIBA TLP2348(TPL,E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-3.6mm | |
| Load Voltage | - | |
| Power Dissipation | 100mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 120ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.55V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-3.6mm | |
| Load Voltage | - | |
| Power Dissipation | 100mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 120ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.55V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The TLP2348 consists of high-output an Infrared LED coupled with a high-gain, high-speed photo detector. It is housed in the SO6 package. This product can operate in power supply voltage 4.5 V to 30 V with the maximum operative temperature of 110 °C. Since TLP2348 has guaranteed 3 mA low supply current (I_{CCL}/IccH), and 1.6 mA low threshold input current (I_{FHL}), it contributes to energy saving of devices. It can drive directly from a microcomputer for a low input current. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2348 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±30 kV/μs. The TLP2348 has an inverter output. A buffer output version, the TLP2345, is also available.
Features
- Inverter logic type (Totem pole output)
- Package: SO6
- Operating temperature: -40 to 110 °C
- Supply voltage: 4.5 to 30 V
- Threshold input current: 1.6 mA (max)
- Supply current: 3 mA (max)
- Propagation delay time: 120 ns (max)
- Pulse width distortion: 40 ns (max)
- Common-mode transient immunity: ±30 kV/μs (min)
- Isolation voltage: 3750 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
Applications
- Intelligent Power Module Signal Isolation
- Programmable Logic Controllers (PLCs)
- High-Speed Digital Interfacing for Instrumentation and Control Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8063 | $ 0.81 |
| 10+ | $ 0.6425 | $ 6.43 |
| 30+ | $ 0.5622 | $ 16.87 |
| 100+ | $ 0.4802 | $ 48.02 |
| 500+ | $ 0.4327 | $ 216.35 |
| 1,000+ | $ 0.4081 | $ 408.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-3.6mm | |
| Load Voltage | - | |
| Power Dissipation | 100mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 120ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.55V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-3.6mm | |
| Load Voltage | - | |
| Power Dissipation | 100mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 120ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.55V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The TLP2348 consists of high-output an Infrared LED coupled with a high-gain, high-speed photo detector. It is housed in the SO6 package. This product can operate in power supply voltage 4.5 V to 30 V with the maximum operative temperature of 110 °C. Since TLP2348 has guaranteed 3 mA low supply current (I_{CCL}/IccH), and 1.6 mA low threshold input current (I_{FHL}), it contributes to energy saving of devices. It can drive directly from a microcomputer for a low input current. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2348 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±30 kV/μs. The TLP2348 has an inverter output. A buffer output version, the TLP2345, is also available.
Features
- Inverter logic type (Totem pole output)
- Package: SO6
- Operating temperature: -40 to 110 °C
- Supply voltage: 4.5 to 30 V
- Threshold input current: 1.6 mA (max)
- Supply current: 3 mA (max)
- Propagation delay time: 120 ns (max)
- Pulse width distortion: 40 ns (max)
- Common-mode transient immunity: ±30 kV/μs (min)
- Isolation voltage: 3750 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
Applications
- Intelligent Power Module Signal Isolation
- Programmable Logic Controllers (PLCs)
- High-Speed Digital Interfacing for Instrumentation and Control Devices
C2974572 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



