Infineon IR2112SPBF
| Manufacturer | |
| MPN | IR2112SPBF |
| LCSC Part # | C2972 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | HIGH AND LOW SIDE DRIVER |
| Datasheet | Infineon IR2112SPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 125ns | |
| High Level Delay Time | 105ns | |
| Quiescent Current | 2uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 125ns | |
| High Level Delay Time | 105ns | |
| Quiescent Current | 2uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Floating channel designed for bootstrap operation
- Operating voltage up to +600V
- Tolerant of negative transient voltage, dV/dt immune
- Gate drive supply range 10 to 20V
- Dual-channel undervoltage lockout
- 3.3V logic compatible, independent logic supply range 3.3V to 20V, logic and power ground ±5V offset
- CMOS Schmitt-trigger inputs with pull-down resistors
- Cyclic edge-triggered shutdown logic
- Matched propagation delay for both channels
- Output in-phase with input
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 125ns | |
| High Level Delay Time | 105ns | |
| Quiescent Current | 2uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 125ns | |
| High Level Delay Time | 105ns | |
| Quiescent Current | 2uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Floating channel designed for bootstrap operation
- Operating voltage up to +600V
- Tolerant of negative transient voltage, dV/dt immune
- Gate drive supply range 10 to 20V
- Dual-channel undervoltage lockout
- 3.3V logic compatible, independent logic supply range 3.3V to 20V, logic and power ground ±5V offset
- CMOS Schmitt-trigger inputs with pull-down resistors
- Cyclic edge-triggered shutdown logic
- Matched propagation delay for both channels
- Output in-phase with input
C2972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



