ST STC3117IJT
| Manufacturer | |
| MPN | STC3117IJT |
| LCSC Part # | C2971699 |
| Packaging | WFBGA-9 |
| Customer # | |
| Key Attributes | Gas gauge IC with battery charger control for handheld applications |
| Datasheet | ST STC3117IJT |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ST | |
| Packaging | WFBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.7V~4.5V | |
| Features | Charge termination;Over-discharge protection;Under-voltage lockout | |
| The Chip Type | Monitoring IC;Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ST | |
| Packaging | WFBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.7V~4.5V | |
| Features | Charge termination;Over-discharge protection;Under-voltage lockout | |
| The Chip Type | Monitoring IC;Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The STC3117 includes the STMicroelectronics OptimGauge™ algorithm. It provides accu battery state-of-charge (SOC) monitoring, track battery parameter changes with operation conditions, tempe to get a battery slate-of-health (SOH) maicaton. An alarm output signals low S
Features
AI Translation
- Patented OptimGauge™ algorithm for accurate battery capacity calculation
- Robust initial open-circuit-voltage measurement
- Configurable low battery alarm
- Over-charge detection
- Internal temperature sensor
- Battery switch action with protection
- 40 μA in voltage-only mode, 2 μA false battery insertion
- 1.49×1.594 mm in voltage-only mode
Applications
AI Translation
- Mobile phones, multimedia
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ST | |
| Packaging | WFBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.7V~4.5V | |
| Features | Charge termination;Over-discharge protection;Under-voltage lockout | |
| The Chip Type | Monitoring IC;Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ST | |
| Packaging | WFBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.7V~4.5V | |
| Features | Charge termination;Over-discharge protection;Under-voltage lockout | |
| The Chip Type | Monitoring IC;Charging IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The STC3117 includes the STMicroelectronics OptimGauge™ algorithm. It provides accu battery state-of-charge (SOC) monitoring, track battery parameter changes with operation conditions, tempe to get a battery slate-of-health (SOH) maicaton. An alarm output signals low S
Features
AI Translation
- Patented OptimGauge™ algorithm for accurate battery capacity calculation
- Robust initial open-circuit-voltage measurement
- Configurable low battery alarm
- Over-charge detection
- Internal temperature sensor
- Battery switch action with protection
- 40 μA in voltage-only mode, 2 μA false battery insertion
- 1.49×1.594 mm in voltage-only mode
Applications
AI Translation
- Mobile phones, multimedia
C2971699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



