LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST P0102DA 1AA3

Manufacturer
MPN
P0102DA 1AA3
LCSC Part #
C2971507
Packaging
TO-92
Customer #
Key Attributes
400V 0.8A TO-92
DatasheetST P0102DA 1AA3
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingTO-92
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)8A
SCR TypeOne unidirectional thyristor
Operating Temperature-40℃~+125℃
Gate Trigger Voltage (Vgt)800mV

Introduction

AI Translation

Thanks to highly sensitive triggering levels, the 0.8 A P0102DA SCR thyristor is suitable for all applications where available gate current is limited. This device offers a high blocking voltage of 400 V: ideal for applications like interrupters circuits. The P0102DA is available in through-hole TO-92 package.

Features

AI Translation
  • On-state rms current, IT(RMS) 0.8 A
  • 125 °C max. Tj
  • Low 0.2 mA gate current
  • Repetitive peak off-state voltage, VDRM/VRRM 400 V
  • ECOPACK2 compliant
  • TO-92

Applications

AI Translation
  • Gate driver for large Thyristors
  • Overvoltage crowbar protection
  • Ground fault circuit interrupters
  • Arc fault circuit interrupter
  • Standby mode power supplies
  • Residual current detector