ST STS8DNF3LL
| Manufacturer | |
| MPN | STS8DNF3LL |
| LCSC Part # | C2971469 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual N-channel, Current: 8A, Voltage: 30V |
| Datasheet | ST STS8DNF3LL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| Ciss-Input Capacitance | 800pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 250pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 24mΩ@4.5V | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| Ciss-Input Capacitance | 800pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 250pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| RDS(on) | 24mΩ@4.5V | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This power MOSFET is developed using the unique STripFET process, specifically designed to minimize input capacitance and gate charge. This makes the device suitable for use as a primary switch in advanced high-efficiency isolated DC-DC converters for telecom and computing applications, as well as applications with low gate charge drive requirements.
Features
AI Translation
- Optimized RDS(on) x Qg trade-off at 4.5 V
- Reduced conduction losses
- Reduced switching losses
Applications
AI Translation
- Switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| Ciss-Input Capacitance | 800pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 250pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 24mΩ@4.5V | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| Ciss-Input Capacitance | 800pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 250pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| RDS(on) | 24mΩ@4.5V | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 17nC | |
| Vgs | ±16V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This power MOSFET is developed using the unique STripFET process, specifically designed to minimize input capacitance and gate charge. This makes the device suitable for use as a primary switch in advanced high-efficiency isolated DC-DC converters for telecom and computing applications, as well as applications with low gate charge drive requirements.
Features
AI Translation
- Optimized RDS(on) x Qg trade-off at 4.5 V
- Reduced conduction losses
- Reduced switching losses
Applications
AI Translation
- Switching applications
C2971469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



