ST LD2980ABM30TR
| Manufacturer | |
| MPN | LD2980ABM30TR |
| LCSC Part # | C2971329 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Ultra low drop voltage regulators compatible with low ESR output capacitors |
| Datasheet | ST LD2980ABM30TR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The low drop voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems. The quiescent current in sleep mode is less than 1 µA when the INHIBIT pin is pulled low. A shutdown logic control function is available on pin n° 3 (TTL compatible). This means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. The LD2980 is designed to work with low ESR ceramic capacitors.
Features
- Ultra low dropout voltage (0.7 mV typ. at 50 mA load, 7 mV typ. at 1 mA load)
- Very low quiescent current (80 µA typ.)
- Guaranteed output current up to 50 mA
- Logic Controlled Electronic Shutdown
- ± 0.5% Tolerance output voltage
- Output low noise voltage
- Temperature range: -40°C to +125°C
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The low drop voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems. The quiescent current in sleep mode is less than 1 µA when the INHIBIT pin is pulled low. A shutdown logic control function is available on pin n° 3 (TTL compatible). This means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. The LD2980 is designed to work with low ESR ceramic capacitors.
Features
- Ultra low dropout voltage (0.7 mV typ. at 50 mA load, 7 mV typ. at 1 mA load)
- Very low quiescent current (80 µA typ.)
- Guaranteed output current up to 50 mA
- Logic Controlled Electronic Shutdown
- ± 0.5% Tolerance output voltage
- Output low noise voltage
- Temperature range: -40°C to +125°C
C2971329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



