LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST EMIF04-1005M8

Manufacturer
MPN
EMIF04-1005M8
LCSC Part #
C2970983
Packaging
UFDFN-8-EP(1.5x1.7)
Customer #
Key Attributes
100Ω 45pF 8 1.8GHz UFDFN-8-EP(1.5x1.7) EMI/RFI Filters (LC, RC Networks) RoHS
DatasheetST EMIF04-1005M8
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/EMI/RFI Filters (LC, RC Networks)
ManufacturerST
PackagingUFDFN-8-EP(1.5x1.7)
Operating Temperature-40℃~+85℃
Resistance100Ω
Number of Channels4
Capacitance45pF
Filter Order8
Frequency - Cutoff or Center1.8GHz
ESD ProtectionYes

Introduction

AI Translation

The EMIF04-1005M8 is a 4-line highly integrated device designed to suppress EMI/RFI noise in all systems exposed to electromagnetic interference. The filter incorporates ESD protection circuitry to prevent damage to the application from ESD surges up to 15 kV on the input pins. It is available in a Micro QFN package measuring 1.7 mm × 1.5 mm.

Features

AI Translation
  • EMI symmetric (I/O) low-pass filter
  • High EMI filtering efficiency: up to -34 dB in the 900 MHz to 1.8 GHz frequency range
  • Minimal PCB footprint: 1.7 mm × 1.5 mm
  • Ultra-thin package: 0.6 mm maximum
  • High ESD suppression efficiency on input pins (compliant with IEC61000-4-2 Level 4: 15 kV air discharge, 8 kV contact discharge)
  • High reliability through monolithic integration
  • Significantly reduced parasitics through integration and wafer-level packaging
  • Lead-free package

Applications

AI Translation
  • LCD and cameras for mobile phones
  • Computers and printers
  • Communication systems
  • MCU boards