ST STM3210E-EVAL
| Manufacturer | |
| MPN | STM3210E-EVAL |
| LCSC Part # | C2970869 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded MCU, DSP Evaluation Boards RoHS |
| Datasheet | ST STM3210E-EVAL |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The STM3210E-EVAL evaluation board is a complete development platform for the STM32F103ZGT6 microcontroller based on the Arm® Cortex®‑M3 core, featuring full-speed USB 2.0, CAN 2.0 A/B compatible interface, two I2S channels, two I2C channels, five USART channels with smartcard support, three SPI channels, two DAC channels, FSMC interface, SDIO, 96KB internal SRAM and 1MB Flash, plus JTAG and SWD debug support. STM3210E-EVAL products based on MB672 board revision D-03 or earlier are based on the STM32F103ZET6 instead of the STM32F103ZGT6, featuring 64KB internal SRAM and 512KB Flash; the board number and revision are located on the label on the bottom side of the board. The comprehensive on-board hardware features enable users to evaluate all peripherals and develop applications, while expansion connectors facilitate connection of daughter boards or wire-wrap boards for application-specific requirements.
Features
- STM32F103ZGT6 MCU based on Arm® Cortex®‑M3 core, with 1MB Flash and 96KB SRAM, 144-pin TQFP package
- 240×320 pixel TFT color LCD
- I2S audio DAC with stereo output
- Type A and B smart card support
- IrDA transceiver
- 512K×16 SRAM, 64 or 128Mbit serial, 512Mbit or 1Gbit NAND, and 128Mbit NOR Flash
- I2C/SMBus-compatible serial interface with temperature sensor
- RTC with backup battery
- 4 color LEDs
- Reset, wake-up, anti-tamper, and user buttons
- 4-way joystick with selection
- Board connectors: 5V power jack, USB 2.0 FS Type-B, two RS-232 channels (one with RTS/CTS handshake), stereo audio jack, three ADC inputs, CAN 2.0 A/B compatible interface, smart card slot, microSD™ card holder with 128MB card, backup power coin cell holder, JTAG and ETM trace debugger connectors, motor control interface, expansion headers for daughter board or wrap board
- Three 5V power options: power jack, USB connector, or daughter board
Applications
- Evaluate multiple peripherals (USB, motor control, CAN, microSD™ card, smart card, USART, NOR and NAND flash, SRAM)
- Develop applications
- Connect daughter boards or wire-wrap boards for specific application requirements
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The STM3210E-EVAL evaluation board is a complete development platform for the STM32F103ZGT6 microcontroller based on the Arm® Cortex®‑M3 core, featuring full-speed USB 2.0, CAN 2.0 A/B compatible interface, two I2S channels, two I2C channels, five USART channels with smartcard support, three SPI channels, two DAC channels, FSMC interface, SDIO, 96KB internal SRAM and 1MB Flash, plus JTAG and SWD debug support. STM3210E-EVAL products based on MB672 board revision D-03 or earlier are based on the STM32F103ZET6 instead of the STM32F103ZGT6, featuring 64KB internal SRAM and 512KB Flash; the board number and revision are located on the label on the bottom side of the board. The comprehensive on-board hardware features enable users to evaluate all peripherals and develop applications, while expansion connectors facilitate connection of daughter boards or wire-wrap boards for application-specific requirements.
Features
- STM32F103ZGT6 MCU based on Arm® Cortex®‑M3 core, with 1MB Flash and 96KB SRAM, 144-pin TQFP package
- 240×320 pixel TFT color LCD
- I2S audio DAC with stereo output
- Type A and B smart card support
- IrDA transceiver
- 512K×16 SRAM, 64 or 128Mbit serial, 512Mbit or 1Gbit NAND, and 128Mbit NOR Flash
- I2C/SMBus-compatible serial interface with temperature sensor
- RTC with backup battery
- 4 color LEDs
- Reset, wake-up, anti-tamper, and user buttons
- 4-way joystick with selection
- Board connectors: 5V power jack, USB 2.0 FS Type-B, two RS-232 channels (one with RTS/CTS handshake), stereo audio jack, three ADC inputs, CAN 2.0 A/B compatible interface, smart card slot, microSD™ card holder with 128MB card, backup power coin cell holder, JTAG and ETM trace debugger connectors, motor control interface, expansion headers for daughter board or wrap board
- Three 5V power options: power jack, USB connector, or daughter board
Applications
- Evaluate multiple peripherals (USB, motor control, CAN, microSD™ card, smart card, USART, NOR and NAND flash, SRAM)
- Develop applications
- Connect daughter boards or wire-wrap boards for specific application requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

