ST X00619MA1AA2
| Manufacturer | |
| MPN | X00619MA1AA2 |
| LCSC Part # | C2970795 |
| Packaging | TO-226-3 |
| Customer # | |
| Key Attributes | 5mA 200uA 600V One unidirectional thyristor TO-226-3 SCRs RoHS |
| Datasheet | ST X00619MA1AA2 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-226-3 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.35V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9A | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-226-3 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.35V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9A | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 800mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The X00619 SCR can be used as on/off function in applications where topology does not offer high current for gate triggering. This device is optimized in forward voltage drop and inrush current capabilities for reduced power losses and high reliability in harsh environments.
Features
AI Translation
- On-state rms current, IT(RMS) 0.8 A
- Repetitive peak off-state voltage 600 V
- Triggering gate current from 30 to 200 μA
- ECOPACK2 compliant
Applications
AI Translation
- Limited gate current topologies
- Ground fault circuit interrupters
- Overvoltage crowbar protection in power supplies
- Protection in electronic ballasts
- Capacitive discharge ignitions
- Ignitors (lighting, oven...)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-226-3 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.35V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9A | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-226-3 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.35V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 9A | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 800mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The X00619 SCR can be used as on/off function in applications where topology does not offer high current for gate triggering. This device is optimized in forward voltage drop and inrush current capabilities for reduced power losses and high reliability in harsh environments.
Features
AI Translation
- On-state rms current, IT(RMS) 0.8 A
- Repetitive peak off-state voltage 600 V
- Triggering gate current from 30 to 200 μA
- ECOPACK2 compliant
Applications
AI Translation
- Limited gate current topologies
- Ground fault circuit interrupters
- Overvoltage crowbar protection in power supplies
- Protection in electronic ballasts
- Capacitive discharge ignitions
- Ignitors (lighting, oven...)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

