ST STPSC20H12DY
| Manufacturer | |
| MPN | STPSC20H12DY |
| LCSC Part # | C2970552 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | 1 Independent 1.2kV 1.5V@20A 20A TO-220-2 Single Diodes RoHS |
| Datasheet | ST STPSC20H12DY |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 120uA@1200V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 140A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 120uA@1200V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 140A |
Introduction
The SiC diode is an ultra high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. Especially suited for use in PFC applications, the STPSC20H12-Y will boost performance in hard switching conditions. Its high forward surge capability ensures good robustness during transient phases.
Features
- AEC - Q101 qualified
- No or negligible reverse recovery
- Switching behavior independent of temperature
- Robust high voltage periphery
- PPAP capable
- Operating Tj from - 40 °C to 175 °C
- D²PAK HV creepage distance (anode to cathode) = 5.38 mm min.
- ECOPACK compliant
Applications
- On board charger
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 120uA@1200V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 140A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 120uA@1200V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 140A |
Introduction
The SiC diode is an ultra high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. Especially suited for use in PFC applications, the STPSC20H12-Y will boost performance in hard switching conditions. Its high forward surge capability ensures good robustness during transient phases.
Features
- AEC - Q101 qualified
- No or negligible reverse recovery
- Switching behavior independent of temperature
- Robust high voltage periphery
- PPAP capable
- Operating Tj from - 40 °C to 175 °C
- D²PAK HV creepage distance (anode to cathode) = 5.38 mm min.
- ECOPACK compliant
Applications
- On board charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



