ST STPS6M100SF
| Manufacturer | |
| MPN | STPS6M100SF |
| LCSC Part # | C2970407 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | 1 Independent 100V 800mV@6A 6A TO-277A Single Diodes RoHS |
| Datasheet | ST STPS6M100SF |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 800mV@6A | |
| Reverse Leakage Current (Ir) | 35uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 800mV@6A | |
| Reverse Leakage Current (Ir) | 35uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 6A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This high-voltage Schottky barrier rectifier has been optimized for high-frequency miniature DC/DC converters, reverse battery protection, battery chargers, and adapters. Available in a PSMC (TO-277A) package, the STPS6M100SF delivers high-level performance in a compact, low-profile package capable of withstanding extremely high operating junction temperatures.
Features
AI Translation
- Low-profile design, typical package height 1.1mm
- Wettable flanks for automated optical inspection
- Low forward voltage drop
- Avalanche capability
- ECOPACK®2 compliant
Applications
AI Translation
- Switching diode
- Laptop adapter
- LED lighting
- DC/DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 800mV@6A | |
| Reverse Leakage Current (Ir) | 35uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 800mV@6A | |
| Reverse Leakage Current (Ir) | 35uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 6A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This high-voltage Schottky barrier rectifier has been optimized for high-frequency miniature DC/DC converters, reverse battery protection, battery chargers, and adapters. Available in a PSMC (TO-277A) package, the STPS6M100SF delivers high-level performance in a compact, low-profile package capable of withstanding extremely high operating junction temperatures.
Features
AI Translation
- Low-profile design, typical package height 1.1mm
- Wettable flanks for automated optical inspection
- Low forward voltage drop
- Avalanche capability
- ECOPACK®2 compliant
Applications
AI Translation
- Switching diode
- Laptop adapter
- LED lighting
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



