ST SPC560P40L3CEFAR
| Manufacturer | |
| MPN | SPC560P40L3CEFAR |
| LCSC Part # | C2970368 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 32-bit Power Architecture MCU for automotive chassis and safety applications |
| Datasheet | ST SPC560P40L3CEFAR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
32-bit Power Architecture based MCU with 320 KB Flash memory and 20 KB RAM for automotive chassis and safety applications
Features
AI Translation
- Up to 64 MHz, single issue, 32-bit CPU core complex (e200z0h) Compliant with Power Architecture embedded category Variable Length Encoding (VLE)
- Memory organization: Up to 256 KB on-chip code flash memory with ECC and erase/program controller Additional 64 (4×16) KB on-chip data flash memory with ECC for EEPROM emulation Up to 20 KB on-chip SRAM with ECC
- Fail-safe protection: Programmable watchdog timer Non-maskable interrupt Fault collection unit
- Nexus Class 1 interface
- Interrupts and events: 16-channel eDMA controller 16 priority level controller Up to 25 external interrupts PIT implements four 32-bit timers 120 interrupts are routed via INTC
- General purpose I/Os: Individually programmable as input, output or special function 37 on LQFP64 64 on LQFP100
- 1 general purpose eTimer unit: 6 timers each with up/down capabilities 16-bit resolution, cascadable counters Quadrature decode with rotation direction flag Double buffer input capture and output compare
- Communications interfaces: 2 LINFlex channels (1× Master/Slave, 1× Master only) Up to 3 DSPI channels with automatic chip select generation (up to 8/4/4 chip selects) Up to 2 FlexCAN interface (2.0B Active) with 32 message buffers 1 safety port based on FlexCAN with 32 message buffers and up to 8 Mbit/s at 64 MHz capability usable as second CAN when not used as safety port One 10-bit analog-to-digital converter (ADC) Up to 16 input channels (16 on LQFP100 / 12 on LQFP64) Conversion time <1 µs including sampling time at full precision Programmable Cross Triggering Unit (CTU) 4 analog watchdogs with interrupt capability On-chip CAN/UART bootstrap loader with Boot Assist Module (BAM) 1 FlexPWM unit: 8 complementary or independent outputs with ADC synchronization signals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
32-bit Power Architecture based MCU with 320 KB Flash memory and 20 KB RAM for automotive chassis and safety applications
Features
AI Translation
- Up to 64 MHz, single issue, 32-bit CPU core complex (e200z0h) Compliant with Power Architecture embedded category Variable Length Encoding (VLE)
- Memory organization: Up to 256 KB on-chip code flash memory with ECC and erase/program controller Additional 64 (4×16) KB on-chip data flash memory with ECC for EEPROM emulation Up to 20 KB on-chip SRAM with ECC
- Fail-safe protection: Programmable watchdog timer Non-maskable interrupt Fault collection unit
- Nexus Class 1 interface
- Interrupts and events: 16-channel eDMA controller 16 priority level controller Up to 25 external interrupts PIT implements four 32-bit timers 120 interrupts are routed via INTC
- General purpose I/Os: Individually programmable as input, output or special function 37 on LQFP64 64 on LQFP100
- 1 general purpose eTimer unit: 6 timers each with up/down capabilities 16-bit resolution, cascadable counters Quadrature decode with rotation direction flag Double buffer input capture and output compare
- Communications interfaces: 2 LINFlex channels (1× Master/Slave, 1× Master only) Up to 3 DSPI channels with automatic chip select generation (up to 8/4/4 chip selects) Up to 2 FlexCAN interface (2.0B Active) with 32 message buffers 1 safety port based on FlexCAN with 32 message buffers and up to 8 Mbit/s at 64 MHz capability usable as second CAN when not used as safety port One 10-bit analog-to-digital converter (ADC) Up to 16 input channels (16 on LQFP100 / 12 on LQFP64) Conversion time <1 µs including sampling time at full precision Programmable Cross Triggering Unit (CTU) 4 analog watchdogs with interrupt capability On-chip CAN/UART bootstrap loader with Boot Assist Module (BAM) 1 FlexPWM unit: 8 complementary or independent outputs with ADC synchronization signals
C2970368 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

