ST TESEO-LIV3R
| Manufacturer | |
| MPN | TESEO-LIV3R |
| LCSC Part # | C2970256 |
| Packaging | SMD-18P |
| Customer # | |
| Key Attributes | Tiny ROM GNSS module |
| Datasheet | ST TESEO-LIV3R |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ST | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | GPS;BDS;GLONASS;QZSS | |
| Accuracy | 1.5m | |
| Interface | UART;I2C | |
| Features | RTC backup power | |
| Sensitivity | -163dBm | |
| Voltage - Supply | 2.1V~4.3V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ST | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | GPS;BDS;GLONASS;QZSS |
| Type | Description | |
|---|---|---|
| Accuracy | 1.5m | |
| Interface | UART;I2C | |
| Features | RTC backup power | |
| Sensitivity | -163dBm | |
| Voltage - Supply | 2.1V~4.3V |
Introduction
The Teseo-LIV3R module is an easy-to-use standalone GNSS module embedding the Teseo III single-chip standalone positioning receiver IC, capable of simultaneously processing multiple constellation systems (GPS/GLONASS/BeiDou/QZSS). The Teseo-LIV3R module brings the proven accuracy and robustness of the Teseo chip to everyone. This certified module features optimized RF, embedded firmware, and a complete evaluation environment to save development time; its compactness and cost-effectiveness make it particularly suitable for a wide range of IoT applications such as insurance, cargo tracking, drones, tolling, anti-theft systems, people and pet tracking, vehicle tracking, eCall, fleet management, vehicle sharing, diagnostics, and public transportation. In a compact 9.7×10.1 mm form factor, the Teseo-LIV3R delivers superior accuracy via an onboard 26 MHz TCXO and reduces TTFF with a dedicated 32 KHz RTC oscillator. The Teseo-LIV3R also provides server-based real-time assisted GNSS services. As a certified solution, the Teseo-LIV3R module operates over a temperature range of -40°C to 85°C, helping to accelerate time-to-market for end applications.
Features
- Simultaneous multi-constellation
- -163dBm tracking sensitivity
- 1.5m CEP positioning accuracy
- 2.1 to 4.3V supply voltage range
- Compact LCC 18-pin package (9.7 x 10.1mm)
- Operating temperature (-40℃, 85℃)
- 17µW standby current and 70mW tracking power consumption
Applications
- Insurance
- Cargo tracking
- Drones
- Tolling
- Anti-theft systems
- People and pet tracking
- Vehicle tracking
- Emergency call
- Fleet management
- Vehicle sharing
- Diagnostics
- Public transportation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ST | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | GPS;BDS;GLONASS;QZSS | |
| Accuracy | 1.5m | |
| Interface | UART;I2C | |
| Features | RTC backup power | |
| Sensitivity | -163dBm | |
| Voltage - Supply | 2.1V~4.3V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ST | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | GPS;BDS;GLONASS;QZSS |
| Type | Description | |
|---|---|---|
| Accuracy | 1.5m | |
| Interface | UART;I2C | |
| Features | RTC backup power | |
| Sensitivity | -163dBm | |
| Voltage - Supply | 2.1V~4.3V |
Introduction
The Teseo-LIV3R module is an easy-to-use standalone GNSS module embedding the Teseo III single-chip standalone positioning receiver IC, capable of simultaneously processing multiple constellation systems (GPS/GLONASS/BeiDou/QZSS). The Teseo-LIV3R module brings the proven accuracy and robustness of the Teseo chip to everyone. This certified module features optimized RF, embedded firmware, and a complete evaluation environment to save development time; its compactness and cost-effectiveness make it particularly suitable for a wide range of IoT applications such as insurance, cargo tracking, drones, tolling, anti-theft systems, people and pet tracking, vehicle tracking, eCall, fleet management, vehicle sharing, diagnostics, and public transportation. In a compact 9.7×10.1 mm form factor, the Teseo-LIV3R delivers superior accuracy via an onboard 26 MHz TCXO and reduces TTFF with a dedicated 32 KHz RTC oscillator. The Teseo-LIV3R also provides server-based real-time assisted GNSS services. As a certified solution, the Teseo-LIV3R module operates over a temperature range of -40°C to 85°C, helping to accelerate time-to-market for end applications.
Features
- Simultaneous multi-constellation
- -163dBm tracking sensitivity
- 1.5m CEP positioning accuracy
- 2.1 to 4.3V supply voltage range
- Compact LCC 18-pin package (9.7 x 10.1mm)
- Operating temperature (-40℃, 85℃)
- 17µW standby current and 70mW tracking power consumption
Applications
- Insurance
- Cargo tracking
- Drones
- Tolling
- Anti-theft systems
- People and pet tracking
- Vehicle tracking
- Emergency call
- Fleet management
- Vehicle sharing
- Diagnostics
- Public transportation
C2970256 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |

