LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32L452CEU3

Manufacturer
MPN
STM32L452CEU3
LCSC Part #
C2970061
Packaging
UFQFPN-48(7x7)
Customer #
Key Attributes
Ultra-low-power Arm Cortex-M4 32-bit MCU+FPU, 100DMIPS, up to 512KB Flash, 160KB SRAM, analog, audio, ext. SMPS
DatasheetST STM32L452CEU3
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFQFPN-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O38
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Ultra-low-power Arm Cortex-M4 32-bit MCU+FPU, 100DMIPS , up to 512KB Flash, 160KB SRAM, analog, audio, ext. SMPS

Features

AI Translation
  • Ultra-low-power with FlexPowerControl
  • 1.71 V to 3.6 V power supply
  • -40 ℃ to 85/125 ℃ temperature range
  • 145 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
  • 22 nA Shutdown mode (5 wakeup pins)
  • 106 nA Standby mode (5 wakeup pins)
  • 375 nA Standby mode with RTC
  • 2.05 μA Stop 2 mode, 2.40 μA with RTC
  • 84 μA/MHz run mode (LDO Mode)
  • 36 μA/MHz run mode (@3.3 V SMPS Mode)
  • Batch acquisition mode (BAM)
  • 4 μs wakeup from Stop mode
  • Brown out reset (BOR)
  • Interconnect matrix
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 80 MHz, MPU, 100DMIPS and DSP instructions
  • Performance benchmark 1.25 DMIPS/MHz (Drystone 2.1) 273.55 CoreMark (3.42 CoreMark/MHz @ 80 MHz)
  • Energy benchmark 335 ULPMark CP score 104 ULPMark PP score
  • 4 to 48 MHz crystal oscillator
  • 32 kHz crystal oscillator for RTC (LSE)
  • Internal 16 MHz factory-trimmed RC (±1%)
  • Internal low-power 32 kHz RC (±5%)
  • Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25 % accuracy)
  • Internal 48 MHz with clock recovery
  • 2 PLLs for system clock, audio, ADC
  • Up to 83 fast I/Os, most 5 V-tolerant
  • RTC with HW calendar, alarms and calibration
  • Up to 21 capacitive sensing channels: support touchkey, linear and rotary touch sensors
  • 12x timers: 1x16-bit advanced motor-control, 1x32-bit and 3x 16-bit general purpose, 2x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
  • Memories – Up to 512 KB single bank Flash, proprietary code readout protection – 160 KB of SRAM including 32 KB with hardware parity check – Quad SPI memory interface
  • Rich analog peripherals (independent supply) – 1x 12-bit ADC 5 Msps, up to 16-bit with hardware oversampling, 200 μA/Msps – 1x 12-bit DAC output channels, low-power sample and hold – 1x operational amplifier with built-in PGA – 2x ultra-low-power comparators – Accurate 2.5 V or 2.048 V reference voltage buffered output
  • 17x communication interfaces – USB 2.0 full-speed crystal less solution with LPM and BCD – 1x SAI (serial audio interface) – 4x I2C FM+(1 Mbit/s), SMBus/PMBus – 3x USARTs (ISO 7816, LIN, IrDA, modem) – 1x UART (LIN, IrDA, modem) – 1x LPUART (Stop 2 wake-up) – 3x SPIs (and 1x Quad SPI)