Infineon IR2111SPBF
| Manufacturer | |
| MPN | IR2111SPBF |
| LCSC Part # | C2970 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Half-Bridge Driver |
| Datasheet | Infineon IR2111SPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Introduction
The IR2111(S) is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels designed for halfbridge applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic input is compatible with standard CMOS outputs. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Internal deadtime is provided to avoid shoot-through in the output half-bridge. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Features
- Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
- Internally set deadtime
- High side output in phase with input
- Also available LEAD-FREE
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Introduction
The IR2111(S) is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels designed for halfbridge applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic input is compatible with standard CMOS outputs. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Internal deadtime is provided to avoid shoot-through in the output half-bridge. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Features
- Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
- Internally set deadtime
- High side output in phase with input
- Also available LEAD-FREE
C2970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



