LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST TDA7491HV13TR

Manufacturer
MPN
TDA7491HV13TR
LCSC Part #
C2969996
Packaging
Power-SSO-36
Customer #
Key Attributes
20W+ 20W dual BTL class-D audio amplifier
DatasheetST TDA7491HV13TR
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingPower-SSO-36
Quiescent Current26mA
Voltage - Supply5V~18V
FeaturesAutomatic mute/no-noise switch;Enable/shutdown function
Total Harmonic Distortion + Noise (THD+N)0.1%
Operating Temperature-40℃~+85℃
Signal-to-Noise Ratio-
Number of Inputs2 Pairs Differential Inputs
Speaker Channels2-Channel
Efficiency90%
Output Power20Wx2@8Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)50dB

Introduction

AI Translation

A dual BTL class-D audio amplifier with single power supply designed for LCD TVs and monitors. Thanks to the high efficiency and exposed-pad-up (EPU) and down (EPD) packages, no separate heatsink is required. It is pin-to-pin compatible with the TDA7491P and TDA7491LP.

Features

AI Translation
  • 20 W + 20 W continuous output power: RL = 8 Ω, THD = 10% at VCC = 18 V
  • Wide-range single-supply operation (5 - 18 V)
  • High efficiency (η = 90%)
  • Four selectable, fixed gain settings of nominally 20 dB, 26 dB, 30 dB and 32 dB
  • Differential input minimize common-mode noise
  • No ‘pop’ at turn-on/off
  • Standby and mute features
  • Short-circuit protection
  • Thermal overload protection
  • External synchronisation