ST VIPER013HS
| Manufacturer | |
| MPN | VIPER013HS |
| LCSC Part # | C2969986 |
| Packaging | SOP-10 |
| Customer # | |
| Key Attributes | 120kHz 1W 4.5V~30V 800V SOP-10 AC DC Converters, Offline Switchers RoHS |
| Datasheet | ST VIPER013HS |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 120kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V | |
| Voltage - Breakdown | 800V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | - | |
| Working Mode | PWM Modulation;PFM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 120kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | - | |
| Working Mode | PWM Modulation;PFM Modulation |
Introduction
The device is a high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. The design of flyback, buck and buck boost converters is supported. The integrated HV startup, sense-FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.
Features
- 800 V avalanche-rugged power MOSFET allowing ultra wide VAC input range to be covered
- Embedded HV startup and sense-FET
- Current mode PWM controller
- Drain current limit protection (OCP)
- Wide supply voltage range: 4.5 V to 30 V
- Self-supply option allows the auxiliary winding or bias components to be removed
- Minimized system input power consumption: Less than 10 mW @230 VAC in no-load condition, Less than 400 mW @230 VAC with 250 mW load
- Jittered switching frequency reduces the EMI filter cost: 30 kHz±7% (type X), 60 kHz±7% (type L), 120 kHz±7% (type H)
- Embedded E/A with 1.2 V reference
- Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp
- Pulse-skip protection to prevent flux-runaway
- Embedded thermal shutdown
- Built-in soft-start for improved system reliability
Applications
- Low power SMPS for home appliances, building and home control, small industrial, consumers, lighting, motion control
- Low power adapters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 120kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V | |
| Voltage - Breakdown | 800V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | - | |
| Working Mode | PWM Modulation;PFM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 120kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 4.5V~30V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | - | |
| Working Mode | PWM Modulation;PFM Modulation |
Introduction
The device is a high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. The design of flyback, buck and buck boost converters is supported. The integrated HV startup, sense-FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.
Features
- 800 V avalanche-rugged power MOSFET allowing ultra wide VAC input range to be covered
- Embedded HV startup and sense-FET
- Current mode PWM controller
- Drain current limit protection (OCP)
- Wide supply voltage range: 4.5 V to 30 V
- Self-supply option allows the auxiliary winding or bias components to be removed
- Minimized system input power consumption: Less than 10 mW @230 VAC in no-load condition, Less than 400 mW @230 VAC with 250 mW load
- Jittered switching frequency reduces the EMI filter cost: 30 kHz±7% (type X), 60 kHz±7% (type L), 120 kHz±7% (type H)
- Embedded E/A with 1.2 V reference
- Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp
- Pulse-skip protection to prevent flux-runaway
- Embedded thermal shutdown
- Built-in soft-start for improved system reliability
Applications
- Low power SMPS for home appliances, building and home control, small industrial, consumers, lighting, motion control
- Low power adapters
C2969986 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

