ST STGWT40HP65FB
| Manufacturer | |
| Mfr. Part # | STGWT40HP65FB |
| LCSC Part # | C2969948 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | Trench gate field-stop IGBT, HB series 650 V, 40 A high speed |
| Description | 283W 650V TO-3P Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
32
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7507 | $ 3.75 |
10+ | $ 3.2353 | $ 32.35 |
30+ | $ 2.9288 | $ 87.86 |
90+ | $ 2.6192 | $ 235.73 |
510+ | $ 2.4752 | $ 1262.35 |
990+ | $ 2.4117 | $ 2387.58 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$