Shenzhen Developer Microelec. DP2293
| Manufacturer | Shenzhen Developer Microelec.Asian Brands |
| MPN | DP2293 |
| LCSC Part # | C2967753 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Offline Current Mode PWM Controller with BOP and Output OVP |
| Datasheet | Shenzhen Developer Microelec. DP2293 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen Developer Microelec. | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~28V | |
| Topology | Flyback | |
| Features | Constant Voltage (CV);Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 66.7% | |
| Working Mode | DCM;CCM | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen Developer Microelec. | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~28V | |
| Topology | Flyback | |
| Features | Constant Voltage (CV);Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 66.7% | |
| Working Mode | DCM;CCM | |
| Feedback System | Secondary-Side Feedback |
Introduction
DP2293 is a high performance current mode PWM controller for offline flyback converter applications. It supports DCM and CCM operation. In DP2293, PWM switching frequency with shuffling is fixed to 65 KHz and is trimmed to tight range. The IC has built-in green and burst mode control for light and no load condition, which meet 6th energy star requirement and achieve less than 75mW standby power. DP2293 integrates functions and protections of Under Voltage Lockout (UVLO), VDD over Voltage Protection (VDD OVP), Input Brownout Protection (Brownout), Programmable Output Over Voltage Protection (OVP), On-Chip Thermal Shutdown (OTP), Cycle-by-cycle Current Limiting (OCP), Over Load Protection (OLP), Soft Start, VDD clamping and CS Pin Float Protection, etc. DP2293 is a high performance current mode PWM controller for offline flyback charger, motor driver power supply and adapter applications. The IC can support CCM and DCM operation, which is suitable for isolated power supply design that requires CV regulation of the output.
Features
- Support DCM and CCM Operation
- ±1% CV Regulation
- Less than 75mW Standby Power
- Fixed 65KHz Switching Frequency
- Green Mode and Burst Mode Control
- Very Low Startup and Operation Current
- Built-in Frequency Shuffling to Reduce EMI
- Built-in Current Mode Control with Internal Slope Compensation
- Built-in Protections with Auto Recovery:
- VDD Under Voltage Lockout (UVLO)
- VDD Over Voltage Protection (OVP)
- Input Brownout Protection (Brownout)
- Output Over Voltage Protection (OVP)
- On-Chip Thermal Shutdown (OTP)
- Cycle-by-Cycle Current Limiting
- Over Load Protection (OLP)
- Leading Edge Blanking (LEB)
- CS Pin Float Protection
Applications
- Chargers and Adapter
- Motor Driver Power Supply
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen Developer Microelec. | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~28V | |
| Topology | Flyback | |
| Features | Constant Voltage (CV);Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 66.7% | |
| Working Mode | DCM;CCM | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen Developer Microelec. | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~28V | |
| Topology | Flyback | |
| Features | Constant Voltage (CV);Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 66.7% | |
| Working Mode | DCM;CCM | |
| Feedback System | Secondary-Side Feedback |
Introduction
DP2293 is a high performance current mode PWM controller for offline flyback converter applications. It supports DCM and CCM operation. In DP2293, PWM switching frequency with shuffling is fixed to 65 KHz and is trimmed to tight range. The IC has built-in green and burst mode control for light and no load condition, which meet 6th energy star requirement and achieve less than 75mW standby power. DP2293 integrates functions and protections of Under Voltage Lockout (UVLO), VDD over Voltage Protection (VDD OVP), Input Brownout Protection (Brownout), Programmable Output Over Voltage Protection (OVP), On-Chip Thermal Shutdown (OTP), Cycle-by-cycle Current Limiting (OCP), Over Load Protection (OLP), Soft Start, VDD clamping and CS Pin Float Protection, etc. DP2293 is a high performance current mode PWM controller for offline flyback charger, motor driver power supply and adapter applications. The IC can support CCM and DCM operation, which is suitable for isolated power supply design that requires CV regulation of the output.
Features
- Support DCM and CCM Operation
- ±1% CV Regulation
- Less than 75mW Standby Power
- Fixed 65KHz Switching Frequency
- Green Mode and Burst Mode Control
- Very Low Startup and Operation Current
- Built-in Frequency Shuffling to Reduce EMI
- Built-in Current Mode Control with Internal Slope Compensation
- Built-in Protections with Auto Recovery:
- VDD Under Voltage Lockout (UVLO)
- VDD Over Voltage Protection (OVP)
- Input Brownout Protection (Brownout)
- Output Over Voltage Protection (OVP)
- On-Chip Thermal Shutdown (OTP)
- Cycle-by-Cycle Current Limiting
- Over Load Protection (OLP)
- Leading Edge Blanking (LEB)
- CS Pin Float Protection
Applications
- Chargers and Adapter
- Motor Driver Power Supply
C2967753 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



