YXC Crystal Oscillators XL7EL89CKI-111YLC-24M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | XL7EL89CKI-111YLC-24M |
| LCSC Part # | C2965580 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 24MHz 8pF SMD |
| Datasheet | YXC Crystal Oscillators XL7EL89CKI-111YLC-24M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
C2965580 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



