ST STPSC15H12D
| Manufacturer | |
| MPN | STPSC15H12D |
| LCSC Part # | C2965461 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | 1 Independent 1.2kV 1.5V@15A 15A TO-220AC Single Diodes RoHS |
| Datasheet | ST STPSC15H12D |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.5V@15A | |
| Reverse Leakage Current (Ir) | 90uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 105A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.5V@15A | |
| Reverse Leakage Current (Ir) | 90uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 105A |
Introduction
This silicon carbide diode, available in TO-220AC and TO-247 LL packages, is a high-performance power Schottky rectifier fabricated on a silicon carbide substrate. The wide bandgap material enables the design of a low forward voltage Schottky diode structure with a 1200V rating. Due to the Schottky structure, there is no recovery phenomenon at turn-off and ringing is negligible. Minimal capacitive turn-off behavior is temperature-independent. Particularly suited for power factor correction and secondary-side applications, this diode enhances performance under hard switching conditions. The rectifier will improve the performance of target applications. Its high forward surge capability ensures robust performance during transient phases.
Features
- No or negligible reverse recovery
- Switching behavior independent of temperature
- Robust high-voltage periphery
- Operating temperature range: -40℃ to 175℃
- Low forward voltage
- ECOPACK2-compliant components
Applications
- EV charging stations
- Solar boost converters
- PV converters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.5V@15A | |
| Reverse Leakage Current (Ir) | 90uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 105A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.5V@15A | |
| Reverse Leakage Current (Ir) | 90uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 105A |
Introduction
This silicon carbide diode, available in TO-220AC and TO-247 LL packages, is a high-performance power Schottky rectifier fabricated on a silicon carbide substrate. The wide bandgap material enables the design of a low forward voltage Schottky diode structure with a 1200V rating. Due to the Schottky structure, there is no recovery phenomenon at turn-off and ringing is negligible. Minimal capacitive turn-off behavior is temperature-independent. Particularly suited for power factor correction and secondary-side applications, this diode enhances performance under hard switching conditions. The rectifier will improve the performance of target applications. Its high forward surge capability ensures robust performance during transient phases.
Features
- No or negligible reverse recovery
- Switching behavior independent of temperature
- Robust high-voltage periphery
- Operating temperature range: -40℃ to 175℃
- Low forward voltage
- ECOPACK2-compliant components
Applications
- EV charging stations
- Solar boost converters
- PV converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



