LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH12R06G product image
Images for reference only

ST STTH12R06G

Manufacturer
MPN
STTH12R06G
LCSC Part #
C2965345
Packaging
D2PAK
Customer #
Key Attributes
Diode 600V 12A D2PAK
DatasheetST STTH12R06G
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9954$ 1.00
10+$ 0.8131$ 8.13
30+$ 0.7211$ 21.63
100+$ 0.6045$ 60.45
500+$ 0.5503$ 275.15
1,000+$ 0.5224$ 522.40
Standard Packaging50/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingD2PAK
Reverse Recovery Time (trr)45ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)600V
Voltage - Forward(Vf@If)2.9V@12A
Reverse Leakage Current (Ir)45uA@600V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified12A

Introduction

AI Translation

The STTH12R06 uses ST Turbo 2 600V technology and is specially suited as a boost diode in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features

AI Translation
  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • Package insulation voltage: TO220AC ins: 2500 VRMS TO-220FPAC: 2000 VDC

Applications

AI Translation
  • Boost diode in continuous mode PFC
  • Hard-switching applications
  • Freewheeling diode in power supplies
  • Other power switching applications