ST STPS20SM100ST
| Manufacturer | |
| MPN | STPS20SM100ST |
| LCSC Part # | C2965234 |
| Packaging | TO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220AB-3 |
| Datasheet | ST STPS20SM100ST |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AB-3 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 900mV@20A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AB-3 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 900mV@20A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This single Schottky rectifier is suited for high frequency switch mode power supply. Packaged in TO - 220AB and I'PAK, it is intended to be used in notebook, game station and desktop adaptors, providing in these applications a good efficiency at both low and high load.
Features
AI Translation
- High current capability
- Avalanche rated
- Low forward voltage drop
- High frequency operation
- ECOPACK2 compliant
Applications
AI Translation
- Switching diode
- SMPS
- DC/DC converter
- LED lighting
- Desktop power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AB-3 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 900mV@20A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AB-3 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 900mV@20A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This single Schottky rectifier is suited for high frequency switch mode power supply. Packaged in TO - 220AB and I'PAK, it is intended to be used in notebook, game station and desktop adaptors, providing in these applications a good efficiency at both low and high load.
Features
AI Translation
- High current capability
- Avalanche rated
- Low forward voltage drop
- High frequency operation
- ECOPACK2 compliant
Applications
AI Translation
- Switching diode
- SMPS
- DC/DC converter
- LED lighting
- Desktop power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

