LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hengjiaxing HX61CN4202MR product image
  • HX61CN4202MR thumbnail 1
  • HX61CN4202MR thumbnail 2
  • HX61CN4202MR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hengjiaxing HX61CN4202MR

Manufacturer
hengjiaxingAsian Brands
MPN
HX61CN4202MR
LCSC Part #
C296251
Packaging
SOT-23-3L
Customer #
Key Attributes
Low Voltage Detector
Datasheethengjiaxing HX61CN4202MR
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0554$ 0.55
100+$ 0.0445$ 4.45
300+$ 0.0391$ 11.73
3,000+$ 0.0315$ 94.50
6,000+$ 0.0283$ 169.80
9,000+$ 0.0266$ 239.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufacturerhengjiaxing
PackagingSOT-23-3L
Operating Temperature-40℃~+85℃
output typeOpen-drain
standby current2uA
Voltage - Supply1.5V~12V
ChipTypeVoltage Detector
Threshold Voltage4.2V
Number of Voltages Monitored1

Introduction

AI Translation

HX61C series is a high-precision, low-power voltage detector IC fabricated using CMOS process technology and laser trimming. The HX61C series is minimally affected by temperature drift characteristics, achieving high voltage detection accuracy. The HX61C series offers two output modes: CMOS and N-channel open-drain.

Features

AI Translation
  • Low power consumption: typical 2.0uA
  • Built-in hysteresis
  • Wide operating voltage range: 1.5V~12V
  • High-accuracy voltage detection: ±3%
  • Low temperature drift detection voltage: typical ±50ppm/°C
  • Detection voltage: 2.0V - 5.0V, in 0.1V steps
  • Output type: N-channel open-drain, CMOS output
  • Compact package: SOT23-3, SOT89-3, TO92

Applications

AI Translation
  • Battery detector, level selector
  • Non-volatile RAM signal storage protector
  • Power-fail detector
  • Battery backup storage
  • Microprocessor reset