hengjiaxing HX7136
| Manufacturer | hengjiaxingAsian Brands |
| MPN | HX7136 |
| LCSC Part # | C296183 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.6V 100mA SOT-89-3 |
| Datasheet | hengjiaxing HX7136 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | hengjiaxing | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | hengjiaxing | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HX71XX series are low-power, high-voltage linear regulators fabricated using CMOS process technology, supporting a maximum input voltage of 18V and an output voltage range of 2–5V. Key features include high output voltage accuracy, ultra-low quiescent current, and ultra-low dropout voltage.
Features
AI Translation
- Low power consumption: 3μA
- Low dropout voltage: typical 0.1V
- Low temperature coefficient: typical 50 ppm/℃
- High input voltage: up to 18V
- High-accuracy output voltage: ±3% tolerance
- Package types: TO-92, SOT89-3, SOT23-3
Applications
AI Translation
- Battery and other power supply equipment
- Various communication devices
- Audio/video equipment
- Security surveillance equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | hengjiaxing | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | hengjiaxing | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HX71XX series are low-power, high-voltage linear regulators fabricated using CMOS process technology, supporting a maximum input voltage of 18V and an output voltage range of 2–5V. Key features include high output voltage accuracy, ultra-low quiescent current, and ultra-low dropout voltage.
Features
AI Translation
- Low power consumption: 3μA
- Low dropout voltage: typical 0.1V
- Low temperature coefficient: typical 50 ppm/℃
- High input voltage: up to 18V
- High-accuracy output voltage: ±3% tolerance
- Package types: TO-92, SOT89-3, SOT23-3
Applications
AI Translation
- Battery and other power supply equipment
- Various communication devices
- Audio/video equipment
- Security surveillance equipment
C296183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



