LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

hengjiaxing HX7150

Manufacturer
hengjiaxingAsian Brands
MPN
HX7150
LCSC Part #
C296177
Packaging
SOT-89-3
Customer #
Key Attributes
IC REG LINEAR 4.85V~5.15V 100mA SOT-89-3
Datasheethengjiaxing HX7150
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturerhengjiaxing
PackagingSOT-89-3
Output Voltage4.85V~5.15V
Number of Outputs1
Operating Temperature-25℃~+70℃
Supply Current (Iq)3uA
Output ConfigurationPositive
Operating Voltage18V
Output Current100mA
FeaturesShort Circuit Protection
Output TypeFixed

Introduction

AI Translation

The HX71XX series are low-power, high-voltage linear regulators fabricated using CMOS process technology, supporting a maximum input voltage of 18V and an output voltage range of 2–5V. Key features include high output voltage accuracy, ultra-low quiescent current, and ultra-low dropout voltage.

Features

AI Translation
  • Low power consumption: 3μA
  • Low dropout voltage: typical 0.1V
  • Low temperature coefficient: typical 50 ppm/℃
  • High input voltage: up to 18V
  • High-accuracy output voltage: ±3% tolerance
  • Package types: TO-92, SOT89-3, SOT23-3

Applications

AI Translation
  • Battery and other power supply equipment
  • Various communication devices
  • Audio/video equipment
  • Security surveillance equipment