ST STDRIVE601
| Manufacturer | |
| MPN | STDRIVE601 |
| LCSC Part # | C2961092 |
| Packaging | SO-28-300mil |
| Customer # | |
| Key Attributes | Triple half-bridge high-voltage gate driver |
| Datasheet | ST STDRIVE601 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ST | |
| Packaging | SO-28-300mil | |
| Input Logic Level - Low | 1.4V | |
| Low Level Delay Time | 85ns | |
| High Level Delay Time | 85ns | |
| Quiescent Current | 950uA | |
| Input Logic Level - High | 1.8V | |
| Voltage - Supply | 9V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 120ns | |
| Fall Time | 50ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ST | |
| Packaging | SO-28-300mil | |
| Input Logic Level - Low | 1.4V | |
| Low Level Delay Time | 85ns | |
| High Level Delay Time | 85ns | |
| Quiescent Current | 950uA | |
| Input Logic Level - High | 1.8V | |
| Voltage - Supply | 9V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 120ns | |
| Fall Time | 50ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Introduction
A high voltage device manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All device outputs can sink and source 350 mA and 200 mA respectively. Prevention from cross conduction is ensured by interlocking and deadtime function. The device has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL compatible down to 3.3 V for easy interfacing with control devices. Matched delays between low-side and high-side sections guarantee no cycle distortion and allow high frequency operation. It embeds a comparator featuring advanced SmartSD function also integrated in the device, ensuring fast and effective protection against fault events like overcurrent, overtemperature, etc. Dedicated UVLO protection on the low-sides and each of the high-side driving sections allow to prevent the power switches from operating in low efficiency or dangerous conditions. The integrated bootstrap diodes as well as all of the integrated features of this IC make the application PCB design easier, more compact and simpler, thus reducing the overall bill of material. The device is available in SO-28 package.
Features
- High voltage rail up to 600 V
- Driver current capability: 200 mA source current @ 25 °C, 350 mA sink current @ 25 °C
- dV/dt transient immunity ±50 V/ns
- Gate driving voltage range from gV to 20 V
- Overall input-output propagation delay: 85 ns
- Matched propagation delay for all channels
- 3.3 V, 5 V TTL/CMOS inputs with hysteresis
- Integrated bootstrap diodes
- Comparator for fast overcurrent protection
- Smart shutdown function
- Interlocking and deadtime function
- Dedicated Enable pin
- UVLO function on low-side and high-sides
Applications
- 3-phase motor drives
- Inverters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ST | |
| Packaging | SO-28-300mil | |
| Input Logic Level - Low | 1.4V | |
| Low Level Delay Time | 85ns | |
| High Level Delay Time | 85ns | |
| Quiescent Current | 950uA | |
| Input Logic Level - High | 1.8V | |
| Voltage - Supply | 9V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 120ns | |
| Fall Time | 50ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ST | |
| Packaging | SO-28-300mil | |
| Input Logic Level - Low | 1.4V | |
| Low Level Delay Time | 85ns | |
| High Level Delay Time | 85ns | |
| Quiescent Current | 950uA | |
| Input Logic Level - High | 1.8V | |
| Voltage - Supply | 9V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 120ns | |
| Fall Time | 50ns | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection;Overcurrent Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Introduction
A high voltage device manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All device outputs can sink and source 350 mA and 200 mA respectively. Prevention from cross conduction is ensured by interlocking and deadtime function. The device has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL compatible down to 3.3 V for easy interfacing with control devices. Matched delays between low-side and high-side sections guarantee no cycle distortion and allow high frequency operation. It embeds a comparator featuring advanced SmartSD function also integrated in the device, ensuring fast and effective protection against fault events like overcurrent, overtemperature, etc. Dedicated UVLO protection on the low-sides and each of the high-side driving sections allow to prevent the power switches from operating in low efficiency or dangerous conditions. The integrated bootstrap diodes as well as all of the integrated features of this IC make the application PCB design easier, more compact and simpler, thus reducing the overall bill of material. The device is available in SO-28 package.
Features
- High voltage rail up to 600 V
- Driver current capability: 200 mA source current @ 25 °C, 350 mA sink current @ 25 °C
- dV/dt transient immunity ±50 V/ns
- Gate driving voltage range from gV to 20 V
- Overall input-output propagation delay: 85 ns
- Matched propagation delay for all channels
- 3.3 V, 5 V TTL/CMOS inputs with hysteresis
- Integrated bootstrap diodes
- Comparator for fast overcurrent protection
- Smart shutdown function
- Interlocking and deadtime function
- Dedicated Enable pin
- UVLO function on low-side and high-sides
Applications
- 3-phase motor drives
- Inverters
C2961092 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



