SURGING 7D561K
| Manufacturer | SURGINGAsian Brands |
| MPN | 7D561K |
| LCSC Part # | C2959797 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | VARISTOR 560V 1200A SMD |
| Datasheet | SURGING 7D561K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SURGING | |
| Packaging | SMD | |
| Clamping Voltage | 925V | |
| Pitch | - | |
| Rated Wattage | 250mW | |
| Capacitance | 90pF@1kHz | |
| Maximum DC Volts | 460V | |
| Energy | 30J | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 560V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SURGING | |
| Packaging | SMD | |
| Clamping Voltage | 925V | |
| Pitch | - | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Capacitance | 90pF@1kHz | |
| Maximum DC Volts | 460V | |
| Energy | 30J | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 560V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SURGING | |
| Packaging | SMD | |
| Clamping Voltage | 925V | |
| Pitch | - | |
| Rated Wattage | 250mW | |
| Capacitance | 90pF@1kHz | |
| Maximum DC Volts | 460V | |
| Energy | 30J | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 560V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SURGING | |
| Packaging | SMD | |
| Clamping Voltage | 925V | |
| Pitch | - | |
| Rated Wattage | 250mW |
| Type | Description | |
|---|---|---|
| Capacitance | 90pF@1kHz | |
| Maximum DC Volts | 460V | |
| Energy | 30J | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 560V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
C2959797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



