Infineon/CYPRESS S6E2GK6JHAGV2000A
| Manufacturer | |
| MPN | S6E2GK6JHAGV2000A |
| LCSC Part # | C2958949 |
| Packaging | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | ARM Cortex-M4F 32 Bit 180MHz LQFP-176(24x24) Microcontrollers RoHS |
| Datasheet | Infineon/CYPRESS S6E2GK6JHAGV2000A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 153 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 153 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
Introduction
S6E2G Series are FM4 devices with up to 180 MHz CPU, 1 MB flash, 192 KB SRAM, 20× communication peripherals, 33x digital peripherals and 3× analog peripherals. They are designed for industrial automation and metering applications. Devices in the S6E2G Series are highly integrated 32-bit microcontrollers with high performance and competitive cost. This series is based on the Arm Cortex - M4F processor with on-chip flash memory and SRAM. The series has peripherals such as motor control timers, A/D converters, and communications interfaces (USB, CAN, UART, CSIO (SPI), I²C, LIN).
Features
- 32-bit Arm Cortex-M4F Core: Up to 180 MHz frequency operation
- On-chip Memories:
- Flash memory: Up to 1024 Kbytes
- SRAM memory:
- SRAM0: up to 128 Kbytes
- SRAM1: 32 Kbytes
- SRAM2: 32 Kbytes
- Direct Memory Access (DMA) Controller (Eight Channels)
- Descriptor System Data Transfer Controller (DSTC); 256 channels
- External Bus Interface
- USB Interface (Max two channels): Host and Device
- CAN Interface (Max one channel) Available on S6E2GM and S6E2GH Devices Only
- Multi-function Serial Interface (Max 10 Channels):
- UART (Universal Asynchronous Receiver/Transmitter)
- Clock Synchronous Serial Interface (CSIO (SPI))
- Local Interconnect Network (LIN)
- Inter-Integrated Circuit (I²C)
- Inter-IC Sound (I²S)
- Base Timer (Max 16 channels)
- General Purpose I/O Port:
- Up to 121 high-speed general-purpose I/O ports in 144-pin package
- Up to 153 high-speed general-purpose I/O ports in 176-pin package
- Multi-function Timer (Max two units)
- Real-Time Clock (RTC)
- Analog to Digital Converter (ADC) (Max 32 Channels)
- Dual Timer (32-/16-bit Down Counter)
- Quadrature Position/Revolution Counter (QPRC; Max two channels)
- Watch Counter
- External Interrupt Controller Unit
- Watchdog Timer (Two channels)
- Cyclic Redundancy Check (CRC) Accelerator
- SD Card Interface Available on S6E2GM, S6E2GH, and S6E2GK Devices Only
- Ethernet-MAC Available on S6E2GM, S6E2GK, and S6E2G2 Devices only
- Smartcard Interface (Max 2 channels)
- Five Clock Sources
- Six Reset Sources
- Clock Supervisor (CSV)
- Low-Voltage Detector (LVD)
- Six Low-power Consumption Modes:
- Sleep
- Timer
- RTC
- Stop
- Deep standby RTC
- Deep standby stop
- Peripheral Clock Gating System
- Crypto Assist Function
- Debug:
- Serial wire JTAG debug port (SWJ-DP)
- Embedded trace macrocells (ETM) provide comprehensive debug and trace facilities.
- AHB trace macrocells (HTM)
- 41-bit Unique ID
- Wide range voltage: VCC = 2.7 to 5.5 V
Applications
- industrial automation
- metering applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1449 | $ 1.14 |
| 200+ | $ 0.4429 | $ 88.58 |
| 400+ | $ 0.4275 | $ 171.00 |
| 800+ | $ 0.4197 | $ 335.76 |
Standard Packaging400/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 153 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 153 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
Introduction
S6E2G Series are FM4 devices with up to 180 MHz CPU, 1 MB flash, 192 KB SRAM, 20× communication peripherals, 33x digital peripherals and 3× analog peripherals. They are designed for industrial automation and metering applications. Devices in the S6E2G Series are highly integrated 32-bit microcontrollers with high performance and competitive cost. This series is based on the Arm Cortex - M4F processor with on-chip flash memory and SRAM. The series has peripherals such as motor control timers, A/D converters, and communications interfaces (USB, CAN, UART, CSIO (SPI), I²C, LIN).
Features
- 32-bit Arm Cortex-M4F Core: Up to 180 MHz frequency operation
- On-chip Memories:
- Flash memory: Up to 1024 Kbytes
- SRAM memory:
- SRAM0: up to 128 Kbytes
- SRAM1: 32 Kbytes
- SRAM2: 32 Kbytes
- Direct Memory Access (DMA) Controller (Eight Channels)
- Descriptor System Data Transfer Controller (DSTC); 256 channels
- External Bus Interface
- USB Interface (Max two channels): Host and Device
- CAN Interface (Max one channel) Available on S6E2GM and S6E2GH Devices Only
- Multi-function Serial Interface (Max 10 Channels):
- UART (Universal Asynchronous Receiver/Transmitter)
- Clock Synchronous Serial Interface (CSIO (SPI))
- Local Interconnect Network (LIN)
- Inter-Integrated Circuit (I²C)
- Inter-IC Sound (I²S)
- Base Timer (Max 16 channels)
- General Purpose I/O Port:
- Up to 121 high-speed general-purpose I/O ports in 144-pin package
- Up to 153 high-speed general-purpose I/O ports in 176-pin package
- Multi-function Timer (Max two units)
- Real-Time Clock (RTC)
- Analog to Digital Converter (ADC) (Max 32 Channels)
- Dual Timer (32-/16-bit Down Counter)
- Quadrature Position/Revolution Counter (QPRC; Max two channels)
- Watch Counter
- External Interrupt Controller Unit
- Watchdog Timer (Two channels)
- Cyclic Redundancy Check (CRC) Accelerator
- SD Card Interface Available on S6E2GM, S6E2GH, and S6E2GK Devices Only
- Ethernet-MAC Available on S6E2GM, S6E2GK, and S6E2G2 Devices only
- Smartcard Interface (Max 2 channels)
- Five Clock Sources
- Six Reset Sources
- Clock Supervisor (CSV)
- Low-Voltage Detector (LVD)
- Six Low-power Consumption Modes:
- Sleep
- Timer
- RTC
- Stop
- Deep standby RTC
- Deep standby stop
- Peripheral Clock Gating System
- Crypto Assist Function
- Debug:
- Serial wire JTAG debug port (SWJ-DP)
- Embedded trace macrocells (ETM) provide comprehensive debug and trace facilities.
- AHB trace macrocells (HTM)
- 41-bit Unique ID
- Wide range voltage: VCC = 2.7 to 5.5 V
Applications
- industrial automation
- metering applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S6E2G26J0AGV2000A | Infineon/CYPRESS | LQFP-176(24x24) | 0 | $ 1.1449 | ||
| S6E2GM8JHAGV2000A | Infineon/CYPRESS | LQFP-176(24x24) | 0 | $ 1.4813 | ||
| S6E2GK8JHAGV2000A | Infineon/CYPRESS | LQFP-176(24x24) | 0 | $ 1.3208 | ||
| S6E2GH8J0AGV2000A | Infineon/CYPRESS | LQFP-176(24x24) | 0 | $ 1.6233 | ||
| S6E2GM6J0AGV2000A | Infineon/CYPRESS | LQFP-176(24x24) | 0 | $ 1.3656 | ||
| S6E2GM8J0AGV2000A | Infineon/CYPRESS | LQFP-176(24x24) | 0 | $ 1.0909 |

