LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon/CYPRESS 74FCT162501ETPACT

Manufacturer
MPN
74FCT162501ETPACT
LCSC Part #
C2958724
Packaging
TFSOP-56
Customer #
Key Attributes
4.5V~5.5V 24mA TFSOP-56 Universal Bus Functions
DatasheetInfineon/CYPRESS 74FCT162501ETPACT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Universal Bus Functions
ManufacturerInfineon/CYPRESS
PackagingTFSOP-56
Operating Temperature-40℃~+85℃
Logic FamilyFCT
Voltage - Supply4.5V~5.5V
Current - Output Low(IOL)24mA
Output TypeTri-State
Current - Output High(IOH)24mA
Quiescent Current5uA

Introduction

AI Translation

These are 18-bit universal bus transceivers that combine D-type latches and D-type flip-flops to operate in transparent, latch, or clocked mode. Data flow in each direction is controlled by output enables (OEAB and OEBA), latch enables (LEAB and LEBA), and clock inputs (CLKAB and CLKBA). For A-to-B data transfer, the device operates in transparent mode when LEAB is HIGH; when LEAB is LOW, if CLKAB remains at a HIGH or LOW logic level, the A-port data is latched; if LEAB is LOW, data on the A bus is stored into the latch/flip-flop on the LOW-to-HIGH transition of CLKAB, and OEAB performs the output enable function for port B. B-to-A data flow is similar to A-to-B and is controlled by OEBA, LEBA, and CLKBA. The device is fully specified for partial-power-down applications using Ioff; the Ioff circuit disables the outputs to prevent destructive backflow current through the device when it is powered down. The CY74FCT16501T is ideal for driving high-capacitance loads and low-impedance backplanes. The CY74FCT162501T features 24mA balanced output drivers with built-in current-limiting resistors on the outputs, reducing the need for external termination resistors, achieving minimal undershoot and reducing ground bounce, making it well suited for driving transmission lines. The CY74FCT162H501T is a 24mA balanced output device with bus-hold functionality on the data inputs; when an input becomes high-impedance, the device retains the last input state, eliminating the need for pull-up or pull-down resistors and preventing inputs from floating.

Features

AI Translation
  • I<sub>off</sub> supports partial power-down mode operation
  • Slew rate control circuitry significantly improves noise characteristics
  • Typical output skew less than 250 ps
  • ESD greater than 2000 V
  • Available in TSSOP (19.6 mil pitch) and SSOP (25-mil pitch) packages
  • Industrial temperature range: -40°C to +85°C
  • VCC = 5V ± 10%
  • CY74FCT16501T: 64 mA sink current, 32 mA source current
  • CY74FCT16501T: Typical VOLP (ground bounce) < 1.0 V at VCC = 5 V, TA = 25°C
  • CY74FCT162501T: Balanced 24 mA output drivers
  • CY74FCT162501T: Reduced system switching noise
  • CY74FCT162501T: Typical VOLP (ground bounce) < 0.6 V at VCC = 5 V, TA = 25°C
  • CY74FCT162H501T: Bus-hold retains last active state
  • CY74FCT162H501T: No external pull-up or pull-down resistors required

Applications

AI Translation
  • Partial power-down applications
  • Driving high-capacitance loads
  • Driving low-impedance backplanes
  • Driving transmission lines