LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY22388ZXC-20 product image
Images for reference only

Infineon/CYPRESS CY22388ZXC-20

Manufacturer
MPN
CY22388ZXC-20
LCSC Part #
C2957827
Packaging
TSSOP-16
Customer #
Key Attributes
TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers
DatasheetInfineon/CYPRESS CY22388ZXC-20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2335$ 0.23
200+$ 0.0904$ 18.08
500+$ 0.0872$ 43.60
1,000+$ 0.0856$ 85.60
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/CYPRESS
PackagingTSSOP-16
FeaturesBuilt-in phase-locked loop;On-chip VCO/DCO

Introduction

AI Translation

The CY22388 series devices feature one analog VCXO, four PLLs, up to eight clock outputs, and frequency selection capability. Frequency selection does not modify any PLL frequencies; instead, it allows users to choose among eight different output divider selections based on clock and package configuration. There is a programmable OE/PD# pin that can be configured as either an output enable pin or a power-down pin. The OE function can be programmed to disable a selected group of outputs when asserted low, while the remaining outputs continue to operate. A full-chip power-down asserted low disables all outputs, PLLs, and most active circuitry. The advantage of four PLLs is that a single device can generate up to four independent frequencies from a single crystal. Each PLL is independent and can be configured to generate a VCO frequency between 62.5 MHz and 250 MHz. Each PLL can then be divided down through a post-divider to generate the user-selected clock output frequency. Due to output buffer limitations, the maximum PLL frequency is reduced to 166 MHz in "divide-by-1" mode.

Features

AI Translation
  • Fully integrated PLL
  • Available in compact QFN package
    • 40% smaller than 20-pin TSSOP
    • 22% smaller than 16-pin TSSOP
  • Selectable output frequency
  • Programmable output frequency
  • Output frequency range: 1 MHz to 166 MHz
  • Input frequency range: 10 MHz to 30 MHz (crystal), 1 MHz to 100 MHz (external reference)
  • Analog VCXO
  • Available in 16/20-pin TSSOP and 32-pin QFN packages
  • 3.3 V supply voltage, optional 2.5 V output buffer

Applications

AI Translation
  • Digital set-top boxes
  • DVD recorders
  • Digital televisions