LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY2V995AI product image
Images for reference only

Infineon/CYPRESS CY2V995AI

Manufacturer
MPN
CY2V995AI
LCSC Part #
C2956945
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
200MHz 8 TQFP-44(10x10) Clock Buffers, Drivers
DatasheetInfineon/CYPRESS CY2V995AI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.426$ 0.43
200+$ 0.1649$ 32.98
500+$ 0.1591$ 79.55
1,000+$ 0.1562$ 156.20
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerInfineon/CYPRESS
PackagingTQFP-44(10x10)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~2.625V;2.97V~3.63V
FeaturesProgrammable frequency division and inversion control;Built-in phase-locked loop;Spread spectrum;Output enable/shutdown;Output synchronization and phase alignment
Number of Inputs-
Output Frequency(Max)200MHz
Number of outputs8

Introduction

AI Translation

CY2V995 is a low-voltage, low-power, eight-output, 200 MHz clock driver. It features the functionality required to optimize timing in high-performance computing and communication systems. Users can program the output group frequency via the nF[0:1] and DS[0:1] pins. Any output can be connected to the feedback input to achieve different reference frequency multiply/divide ratios and zero input-to-output delay. The device also features split output group power supplies, enabling users to operate two groups (1Qn and 2Qn) at a different supply voltage level from the other two groups (3Qn and 4Qn). In addition, the PE pin controls synchronization of the output signal to either the rising or falling edge of the reference clock.

Features

AI Translation
  • 2.5V or 3.3V operation
  • Distributed output bank power supply
  • Output frequency range: 6 MHz to 200 MHz
  • Output-to-output skew: < 150 ps
  • Cycle-to-cycle jitter: < 100 ps
  • Selectable positive or negative edge synchronization
  • 8 LVTTL outputs driving 50Ω terminated lines
  • LVCmos/LVTTL overvoltage-tolerant reference input
  • Selectable PLL frequency range and lock indicator
  • Multiply ratios of (1-6, 8, 10, 12)x and divide ratios of (1/2, 1/4)x
  • Spread spectrum compatible
  • Power-down mode
  • Industrial temperature range: -40°C to +85°C
  • 44-pin TQFP package