LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY7C4231-15JCT product image
Images for reference only

Infineon/CYPRESS CY7C4231-15JCT

Manufacturer
MPN
CY7C4231-15JCT
LCSC Part #
C2954768
Packaging
PLCC-32(11.43x13.97)
Customer #
Key Attributes
PLCC-32(11.43x13.97) FIFOs Memory
DatasheetInfineon/CYPRESS CY7C4231-15JCT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5431$ 0.54
200+$ 0.2108$ 42.16
500+$ 0.2027$ 101.35
1,000+$ 0.1994$ 199.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/FIFOs Memory
ManufacturerInfineon/CYPRESS
PackagingPLCC-32(11.43x13.97)
FeaturesOutput enable

Introduction

AI Translation

The CY7C42X1 is a high-speed, low-power FIFO memory featuring a clocked read/write interface with a 9-bit data width, pin-compatible with the IDT722X1. Programmable features include almost-full/almost-empty flags. These FIFOs address a wide range of data buffering requirements, including high-speed data acquisition, multiprocessor interfaces, and communications buffering. Input and output ports are controlled by independent clocks and enable signals; read and write clocks can be tied together for single-clock operation or run independently for asynchronous read/write applications, with clock frequencies up to 100 MHz. Depth expansion is supported through one enable input for system control and another enable driven by expansion logic to direct data flow. The family provides four status pins: Empty, Full, Almost Empty, and Almost Full. The almost-empty/almost-full flags are programmable with single-word granularity, with default offsets of Empty-7 and Full-7. All configurations are fabricated using an advanced 0.65μm N-well CMOS process, with input ESD protection greater than 2001V, and latch-up prevention achieved through the use of guard rings.

Features

AI Translation
  • High-speed, low-power FIFO memory
  • Available in multiple configurations: 64×9 (CY7C4421), 256×9 (CY7C4201), 512×9 (CY7C4211), 1K×9 (CY7C4221), 2K×9 (CY7C4231), 4K×9 (CY7C4241), 8K×9 (CY7C4251)
  • High-speed 100 MHz operation (read/write cycle time: 10 ns)
  • Low power consumption (ICC = 35 mA)
  • Fully asynchronous with simultaneous read/write operation
  • Empty, full, programmable almost-empty, and almost-full status flags
  • TTL-compatible
  • Width-expandable
  • Output enable (OE) pin
  • Separate read and write enable pins
  • Center power and ground pins for reduced noise
  • Width expansion capability
  • Space-saving 7 mm×7 mm 32-pin TQFP package
  • Pin-compatible and functionally equivalent to IDT72421, 72201, 72211, 72221, 72231, and 72241
  • Available in lead-free package

Applications

AI Translation
  • High-speed data acquisition
  • Multi-processor interface
  • Communication buffering