Infineon/CYPRESS CY14B256LA-SP25XIT
| Manufacturer | |
| MPN | CY14B256LA-SP25XIT |
| LCSC Part # | C2953207 |
| Packaging | BSSOP-48 |
| Customer # | |
| Key Attributes | 256Kbit 2.7V~3.6V Parallel Port (Parallel) BSSOP-48 Memory RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | BSSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | BSSOP-48 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | BSSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | BSSOP-48 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
C2953207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



