LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY7C63813-SXCT product image
Images for reference only

Infineon/CYPRESS CY7C63813-SXCT

Manufacturer
MPN
CY7C63813-SXCT
LCSC Part #
C2952827
Packaging
SOIC-18
Customer #
Key Attributes
Low Speed USB Peripheral Controller
DatasheetInfineon/CYPRESS CY7C63813-SXCT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2514$ 0.25
200+$ 0.0973$ 19.46
500+$ 0.0939$ 46.95
1,000+$ 0.0922$ 92.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerInfineon/CYPRESS
PackagingSOIC-18
Operating Temperature0℃~+70℃
Voltage - Supply4V~5.5V
Number of ports-
Applications FunctionController
Data Rate-
USB ProtocolUSB 2.0

Features

AI Translation
  • USB 2.0-USB-IF certified (TID # 40000085)
  • enCoRe II USB - ‘enhanced Component Reduction’
    • Crystalless oscillator with support for an external clock. The internal oscillator eliminates the need for an external crystal or resonator.
    • Two internal 3.3 V regulators and an internal USB Pull-up resistor
    • Configurable I/O for real world interface without external components
  • USB Specification compliance
    • Conforms to USB Specification, Version 2.0
    • Conforms to USB HID Specification, Version 1.1
    • Supports one low speed USB device address
    • Supports one control endpoint and two data endpoints
    • Integrated USB transceiver with dedicated 3.3 V regulator for USB signalling and D- pull-up.
  • Enhanced 8-bit microcontroller
    • Harvard architecture
    • M8C CPU speed is up to 24 MHz or sourced by an external clock signal
  • Internal memory
    • Up to 256 bytes of RAM
    • Up to eight Kbytes of flash including EEROM emulation
  • Interface can auto configure to operate as PS/2 or USB
    • No external components for switching between PS/2 and USB modes
    • No General Purpose I/O (GPIO) pins required to manage dual mode capability
  • Low power consumption
    • Typically 10 mA at 6 MHz
    • 0 μA sleep
  • In system reprogrammability
    • Allows easy firmware update
  • Up to 20 GPIO pins
  • 2 mA source current on all GPIO pins. Configurable 8 or 50 mA/pin current sink on designated pins.
  • Each GPIO port supports high impedance inputs, configurable pull-up, open drain output, CMOS/TTL inputs, and CMOS output
  • Maskable interrupts on all I/O pins
  • A dedicated 3.3 V regulator for the USB PHY. Aids in signalling and D- line pull-up
  • 125 mA 3.3 V voltage regulator powers external 3.3 V devices
  • 3.3 V I/O pins
  • 4 I/O pins with 3.3 V logic levels
  • Each 3.3 V pin supports high impedance input, internal pull-up, open drain output or traditional CMOS output
  • SPI serial communication
    • Master or slave operation
    • Configurable up to 4 Mbps transfers in the master mode
    • Supports half duplex single data line mode for optical sensors
  • 2-channel 8-bit or 1-channel 16-bit capture timer registers. Capture timer registers store both rising and falling edge times.
    • Two registers each for two input pins
    • Separate registers for rising and falling edge capture
    • Simplifies the interface to RF inputs for wireless applications
  • Internal low power wakeup timer during suspend mode:
    • Periodic wakeup with no external components
  • 12-bit Programmable Interval Timer with interrupts
  • Advanced development tools based on Cypress PSoC tools
  • Watchdog timer (WDT)
  • Low-voltage detection with user configurable threshold voltages
  • Operating voltage from 4.0 V to 5.5 V DC
  • Operating temperature from 0 ℃ - 70 ℃
  • Available in 18-pin PDIP; 16, 18, and 24-pin SOIC; 24-pin QSOP, and 24-pin and 32-pin QFN Sawn packages
  • Industry standard programmer support

Applications

AI Translation
  • PC HID devices
    • Mice (optomechanical, optical, trackball)
  • Gaming
    • Joysticks
    • Game pad
  • General purpose
    • Barcode scanners
    • POS terminal
    • Consumer electronics
    • Toys
    • Remote controls
    • Security dongles