LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C3446LTI-073T product image
Images for reference only

Infineon/CYPRESS CY8C3446LTI-073T

Manufacturer
MPN
CY8C3446LTI-073T
LCSC Part #
C2952680
Packaging
QFN-48(7x7)
Customer #
Key Attributes
51 Series 8 Bit 50MHz QFN-48(7x7) Microcontrollers RoHS
DatasheetInfineon/CYPRESS CY8C3446LTI-073T
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7036$ 0.70
200+$ 0.2732$ 54.64
500+$ 0.2639$ 131.95
1,000+$ 0.2577$ 257.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingQFN-48(7x7)
DAC (Bit)8bit
ADC (Bit)12bit
Number of I/O25
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM2KB
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

PSoC 3 is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through:

  • 8051 core plus DMA controller at up to 50 MHz
  • Ultra low power with industry's widest voltage range
  • Programmable digital and analog peripherals enable custom functions
  • Flexible routing of any analog or digital peripheral function to any pin

PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

Features

AI Translation
  • Operating characteristics
    • Voltage range: 1.71 to 5.5 V, up to six power domains
    • Temperature range (ambient) -40 to 85 ℃
    • DC to 50-MHz operation
    • Power modes: Active mode 1.2 mA at 6 MHz, and 12 mA at 48 MHz; 1-µA sleep mode; 200-nA hibernate mode with RAM retention
    • Boost regulator from 0.5-V input up to 5-V output
  • Performance
    • 8-bit 8051 CPU, 32 interrupt inputs
    • 24-channel direct memory access (DMA) controller
  • Analog peripherals
    • Configurable 8- to 12-bit delta-sigma ADC
    • Two 8-bit DACs
    • Four comparators
    • Two opamps
    • Two programmable analog blocks, to create: Programmable gain amplifier (PGA); Transimpedance amplifier (TIA); Mixer; Sample and hold circuit
    • CapSense support, up to 62 sensors
    • 1.024 V ±1% internal voltage reference
  • Memories
    • Up to 64 KB program flash, with cache and security features
    • Up to 8 KB additional flash for error correcting code (ECC)
    • Up to 8 KB RAM
    • Up to 2 KB EEPROM
  • Digital peripherals
    • Four 16-bit timer, counter, and PWM (TCPWM) blocks
    • I²C, 1 Mbps bus speed
    • USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#40770053) using internal oscillator
    • Full CAN 2.0b, 16 Rx, 8 Tx buffers
    • 16 to 24 universal digital blocks (UDB), programmable to create any number of functions: 8-, 16-, 24-, and 32-bit timers, counters, and PWMs; I²C, UART, SPI, I2S, LIN 2.0 interfaces; Cyclic redundancy check (CRC); Pseudo random sequence (PRS) generators; Quadrature decoders; Gate-level logic functions
  • Programmable clocking
    • 3- to 62-MHz internal oscillator, 2% accuracy at 3 MHz
    • 4- to 25-MHz external crystal oscillator
    • Internal PLL clock generation up to 50 MHz
    • Low-power internal oscillator at 1, 33, and 100 kHz
    • 32.768-kHz external watch crystal oscillator
    • 12 clock dividers routable to any peripheral or I/O
  • Package options: 48-pin SSOP, 48-pin QFN, 68-pin QFN, and 100-pin TQFP
  • Development support with free PSoC Creator tool
    • Schematic and firmware design support
    • Over 100 PSoC Components integrate multiple ICs and system interfaces into one PSoC. Components are free embedded ICs represented by icons. Drag and drop component icons to design systems in PSoC Creator.
    • Includes free Keil 8051 compiler
    • Supports device programming and debugging

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY8C3246LTI-162TInfineon/CYPRESSQFN-48(7x7)0$ 0.5154
CY8C3246LTI-162Infineon/CYPRESSQFN-48(7x7)0$ 0.5154
CY8C3446LTI-073Infineon/CYPRESSQFN-48(7x7)0$ 0.7175