LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CYBLE-013030-00 product image
Images for reference only

Infineon/CYPRESS CYBLE-013030-00

Manufacturer
MPN
CYBLE-013030-00
LCSC Part #
C2952443
Packaging
SMD-31P
Customer #
Key Attributes
SMD-31P RF Transceiver Modules and Modems RoHS
DatasheetInfineon/CYPRESS CYBLE-013030-00
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4845$ 0.48
200+$ 0.1883$ 37.66
500+$ 0.1821$ 91.05
1,000+$ 0.1775$ 177.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerInfineon/CYPRESS
PackagingSMD-31P
Output Power(Max)4dBm
Utilized IC / Part-
FeaturesOTA (Over-The-Air) upgrade;Encryption function
InterfaceI2C;SPI;UART

Introduction

AI Translation

The CYBLE-0130XX-00 is a fully integrated Bluetooth Low Energy (BLE) wireless module solution. The CYBLE-0130XX-00 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20737 silicon device. The CYBLE-0130XX-00 supports peripheral functions (ADC and PWM), as well as serial communication (UART, SPI, I²C). The CYBLE-0130XX-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 in a 14.5×19.2×2.25 mm package. The CYBLE-013025-00 includes 128 KB of onboard serial flash memory and is designed for standalone operation. The CYBLE-013030-00 does not contain onboard flash, requiring an external host to control the module via HCI commands or an external host to perform a RAM upload procedure, where the uploaded code will then execute from RAM. The CYBLE-013030-00 can also interface to external flash on the host board. The CYBLE-0130XX-00 is fully qualified by Bluetooth SIG and is targeted at applications requiring cost-optimized BLE wireless connectivity. The CYBLE-013025-00 is footprint compatible with the Cypress CYBLE-x120xx-00 module family.

Module size: 14.52 mm×19.20 mm×2.25 mm Bluetooth LE 4.1 listed single-mode module Certified to FCC, ISED, MIC, and CE regulations Castelated solder pad connections for ease-of-use 128 KB on-module serial flash memory (CYBLE-013025-00) 60-KB SRAM memory Up to 14 GPIOs Temperature range: -30 °C to +85 °C Cortex-M3 32-bit processor Supports RSA encryption/decryption and key exchange mechanisms (up to 4 kbit) Maximum TX output power: +4.0 dbm RX Receive Sensitivity: –94 dbm Received signal strength indicator (RSSI) with 1-dB resolution

One-second interval average: 120 uA Advertising Only Current (20-ms interval): 2.7 mA Cypress CYW20737 silicon low-power mode support Sleep: 50-μA typical Deep Sleep (HIDOFF): 1.5-μA typical

10-bit auxiliary ADC with nine analog channels Serial communications interface (compatible with Philips I2C slaves) Serial peripheral interface (SPI) support for both master and slave modes Four dedicated PWM blocks BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, Observer, or Broadcaster roles Programmable output power from -20 dbm to +4 dBm (steps of ±4 dBm) Quadrature Decoder

CYBLE-0130XX-00 provides all necessary components required to operate BLE communication standards. Proven hardware design ready to use Cost optimized for applications without space constraints Nonvolatile memory for self-sufficient operation (CYBLE-013025-00 only) Over-the-air update capable for in-field updates (CYBLE-013025-00 only) Bluetooth SIG qualified with QDID and Declaration ID Fully certified module eliminates the time needed for design, development, and certification processes WICED SMART provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a BLE application Pre-programmed EZ-Serial firmware platform to allow for easy-to-use out of the box Bluetooth Low Energy connectivity