LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon/CYPRESS CY14B101LA-SP45XI

Manufacturer
MPN
CY14B101LA-SP45XI
LCSC Part #
C2951710
Packaging
BSSOP-48
Customer #
Key Attributes
BSSOP-48 Memory
DatasheetInfineon/CYPRESS CY14B101LA-SP45XI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingBSSOP-48
FeaturesAuto store function;Low-voltage automatic write protection;Store complete flag

Introduction

AI Translation

The Cypress CY14B101LA/CY14B101NA is a fast static RAM (SRAM), with a nonvolatile element in each memory cell. The memory is organized as 128 K bytes of 8 bits each or 64 K words of 16 bits each. The embedded nonvolatile elements incorporate QuantumTrap technology. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control.

Features

AI Translation
  • 20 ns, 25 ns, and 45 ns access times
  • Internally organized as 128 Kx8 (CY14B101LA) or 64 Kx16 (CY14B101NA)
  • Hands off automatic STORE on power-down with only a small capacitor
  • STORE to QuantumTrap nonvolatile elements initiated by software, device pin, or AutoStore on power-down
  • RECALL to SRAM initiated by software or power-up
  • Infinite read, write, and RECALL cycles
  • 1 million STORE cycles to QuantumTrap
  • 20 year data retention
  • Single 3 V +20% to -10% operation
  • Industrial temperature
  • Packages: 32 -pin small-outline integrated circuit (SOIC), 44-/54-pin thin small outline package (TSOP) Type II, 48-pin shrink small-outline package (SSOP), 48-ball fine-pitch ball grid array (FBGA)
  • Pb-free and restriction of hazardous substances (RoHS) compliant