LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS S6BT112A02SSBB202 product image
Images for reference only

Infineon/CYPRESS S6BT112A02SSBB202

Manufacturer
MPN
S6BT112A02SSBB202
LCSC Part #
C2951215
Packaging
SOIC-8
Customer #
Key Attributes
S6BT112A01/S6BT112A02 ASSP CXPI Transceiver IC for Automotive Network
DatasheetInfineon/CYPRESS S6BT112A02SSBB202
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3636$ 0.36
200+$ 0.1408$ 28.16
500+$ 0.1358$ 67.90
1,000+$ 0.1334$ 133.40
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
Type-
Voltage - Supply5.3V~18V
number of channels-
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Power-on reset;Built-in temperature sensor;Under-voltage lockout (UVLO)
Interface-

Introduction

AI Translation

The S6BT112A01 and S6BT112A02 are integrated transceiver ICs for automotive communication network with Clock Extension Peripheral Interface (CXPI). It has a flexible bit rate ranging from 2.4 kbps to 20 kbps and is JASO and ISO CXPI compliant. This CXPI transceiver IC connects the CXPI data link controller and the CXPI Bus line, and enables direct connection to the vehicle battery with a high surge protection. Additionally, S6BT112A01 have an optional Spread Spectrum Clock Generator (SSCG) function, which is effective at master node. During Sleep mode, S6BT112A01 and S6BT112A02 reduce power consumption. The CXPI transceiver IC supports master node and slave node, which is set by SELMS pins.

Features

AI Translation
  • Compliant with the JASO CXPI (JASO D 015-3: 2015) standard
  • Compliant with the SAE CXPI (J3076_201510) standard
  • Compliant with the ISO CXPI (ISO 20794-4: 2020) standard
  • Supports 2.4 kbps to 20 kbps bitrate
  • Waveshaping for low Electromagnetic Interference (EMI)
  • Operating voltage range: 5.3 V to 18 V
  • Direct battery operation with protection against load dump, jump start, and transients
  • BUS short to VBAT overcurrent protection
  • Loss of ground protection; BUS pin leakage is lower than ±1 mA
  • Easy selection of master node or slave node
  • Overtemperature protection
  • Low-voltage detection
  • Supports Sleep and Wakeup modes
  • Sleep mode current: 6 μA (typical at Slave)
  • Halogen-free 8-pin SOIC package
  • ESD protection HBM (1.5 kΩ, 100 pF) ±8 kV (BUS pin, BAT pin)
  • Voltage tolerance ±40 V (BUS pin)
  • S6BT112A01: With SSCG S6BT112A02: Without SSCG
  • AEC-Q100 compliant (Grade-1)