Infineon/CYPRESS CY14B101KA-ZS45XI
| Manufacturer | |
| MPN | CY14B101KA-ZS45XI |
| LCSC Part # | C2950891 |
| Packaging | TSOP-44 |
| Customer # | |
| Key Attributes | TSOP-44 Memory RoHS |
| Datasheet | Infineon/CYPRESS CY14B101KA-ZS45XI |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOP-44 | |
| Features | Auto store function;Low-voltage automatic write protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | TSOP-44 | |
| Features | Auto store function;Low-voltage automatic write protection |
Introduction
The Cypress CY14B101KA/CY14B101MA combines a 1-Mbit nvSRAM with a full featured real time clock in a monolithic integrated circuit. The SRAM is read and written an infinite number of times, while independent nonvolatile data resides in the nonvolatile elements. The real time clock function provides an accurate clock with leap year tracking and a programmable, high accuracy oscillator. The alarm function is programmable for periodic minutes, hours, days, or months alarms. There is also a programmable watchdog timer for process control.
Features
- 1-Mbit nonvolatile static random access memory (nvSRAM)
- 25 ns and 45 ns access times
- Internally organized as 128Kx8 (CY14B101KA) or 64Kx16 (CY14B101MA)
- Hands off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap nonvolatile elements is initiated by software, hardware, or AutoStore on power-down
- RECALL to SRAM initiated on power-up or by software
- High reliability
- Infinite Read, Write, and RECALL cycles
- 1 million STORE cycles to QuantumTrap
- 20 year data retention
- Real time clock (RTC)
- Full featured real time clock
- Watchdog timer
- Clock alarm with programmable interrupts
- Capacitor or battery backup for RTC
- Backup current of 0.35 μA (Typ)
- Industry standard configurations
- Single 3 V +20%, -10% operation
- Industrial temperature
- Pb-free and restriction of hazardous substances (RoHS) compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1945 | $ 2.19 |
| 200+ | $ 0.8497 | $ 169.94 |
| 500+ | $ 0.8203 | $ 410.15 |
| 1,000+ | $ 0.8048 | $ 804.80 |
Standard Packaging135/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOP-44 | |
| Features | Auto store function;Low-voltage automatic write protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | TSOP-44 | |
| Features | Auto store function;Low-voltage automatic write protection |
Introduction
The Cypress CY14B101KA/CY14B101MA combines a 1-Mbit nvSRAM with a full featured real time clock in a monolithic integrated circuit. The SRAM is read and written an infinite number of times, while independent nonvolatile data resides in the nonvolatile elements. The real time clock function provides an accurate clock with leap year tracking and a programmable, high accuracy oscillator. The alarm function is programmable for periodic minutes, hours, days, or months alarms. There is also a programmable watchdog timer for process control.
Features
- 1-Mbit nonvolatile static random access memory (nvSRAM)
- 25 ns and 45 ns access times
- Internally organized as 128Kx8 (CY14B101KA) or 64Kx16 (CY14B101MA)
- Hands off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap nonvolatile elements is initiated by software, hardware, or AutoStore on power-down
- RECALL to SRAM initiated on power-up or by software
- High reliability
- Infinite Read, Write, and RECALL cycles
- 1 million STORE cycles to QuantumTrap
- 20 year data retention
- Real time clock (RTC)
- Full featured real time clock
- Watchdog timer
- Clock alarm with programmable interrupts
- Capacitor or battery backup for RTC
- Backup current of 0.35 μA (Typ)
- Industry standard configurations
- Single 3 V +20%, -10% operation
- Industrial temperature
- Pb-free and restriction of hazardous substances (RoHS) compliant
C2950891 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

