Infineon/CYPRESS CY8C20446A-24LQXI
| Manufacturer | |
| MPN | CY8C20446A-24LQXI |
| LCSC Part # | C2948974 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | Other QFN-32(5x5) Application Specific Microcontrollers RoHS |
| Datasheet | Infineon/CYPRESS CY8C20446A-24LQXI |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-32(5x5) | |
| CPU Core | Other |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-32(5x5) | |
| CPU Core | Other |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The basic operation of the TS2000 User Module is to give the actuator drive circuit a specific PWM signal that is periodically updated. By giving different sequences of PWM values, the actuator produces different effects.
Features
AI Translation
- Haptics effects based on industry proven Immersion TouchSense 2000 Haptics Effect Library
- Selection of up to 14 different effects
- Selection of two actuator models
- Improved user accuracy of CapSense buttons due to tactile feedback
- Up to 3.3-V operation
- Simple API to play haptic effects
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-32(5x5) | |
| CPU Core | Other |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-32(5x5) | |
| CPU Core | Other |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The basic operation of the TS2000 User Module is to give the actuator drive circuit a specific PWM signal that is periodically updated. By giving different sequences of PWM values, the actuator produces different effects.
Features
AI Translation
- Haptics effects based on industry proven Immersion TouchSense 2000 Haptics Effect Library
- Selection of up to 14 different effects
- Selection of two actuator models
- Improved user accuracy of CapSense buttons due to tactile feedback
- Up to 3.3-V operation
- Simple API to play haptic effects
C2948974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

