Infineon/CYPRESS CY8C3444AXA-096
| Manufacturer | |
| MPN | CY8C3444AXA-096 |
| LCSC Part # | C2948884 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 51 Series 50MHz LQFP-100(14x14) Microcontrollers RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 62 | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 62 | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 50MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 62 | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 62 | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 50MHz |
Help & FeedbackShow similar products (0) >
C2948884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

