Infineon/CYPRESS CYV15G0402DXB-BGXC
| Fabricante | |
| Cód. da peça | CYV15G0402DXB-BGXC |
| Nº LCSC | C2947517 |
| Emb. | BGAE-256-EP |
| Número do Cliente | |
| Atrib. princ. | BGAE-256-EP Oscillators |
| Folha de Dados | Infineon/CYPRESS CYV15G0402DXB-BGXC |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | Infineon/CYPRESS | |
| Emb. | BGAE-256-EP |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | Infineon/CYPRESS |
| Tipo | Descrição | |
|---|---|---|
| Emb. | BGAE-256-EP |
Descrição
The CYP(V)15G0402DXB four-channel HOTLink II™ SERDES is a point-to-point communication module that allows transmission of pre-encoded data at signal rates of 195 to 1500 MBaud per serial link over high-speed serial links (fiber optic, balanced and unbalanced copper transmission lines). Each transmit channel accepts pre-encoded 10-bit transmission characters in an input register, serializes each character, and outputs it through a PECL-compatible differential line driver. Each receive channel accepts a serial data stream at a differential line receiver, deserializes the data stream into 10-bit characters, optionally aligns these characters to the correct 10-bit character boundary, and presents the characters to an output register. As a second-generation HOTLink device, the CYP(V)15G0402DXB extends the HOTLink family to higher data rates while maintaining serial link compatibility (data, command, and BIST) with other HOTLink devices. HOTLink II devices are well suited for a wide range of applications where parallel interfaces can be replaced by high-speed, point-to-point serial links.
Recursos
- 2nd generation HOTLink technology
- Compliant with multiple standards including Fibre Channel, Gigabit Ethernet (IEEE802.3z), ES-CON, and DVB-ASI; CYV15G0402DXB compliant with SMPTE 259M and SMPTE 292M
- Quad-channel transceiver, serial data rate 195 to 1500 Mbps, total throughput up to 12 Gbps
- 10-bit unencoded data transfer
- Optional parity check/generation
- Four independent 10-bit channels, each with independent clock and data recovery
- Selectable input clock options
- MultiFrame™ receive framer with comma or full K28.5 detection, single-byte or multi-byte framing for byte alignment, low-latency option available
- Synchronous LVTTL parallel interface
- Internal PLL, no external PLL components required
- Optional phase-alignment buffer in transmit path
- Differential PECL-compatible serial input
- Differential PECL-compatible serial output, source-matched 50Ω transmission line, no external resistors required, signal rate-controlled edge rate
- Compatible with fiber modules, copper cables, and PCB traces
- JTAG boundary scan
- Built-in self-test (BIST) for high-speed link testing
- Per-channel link quality indicator with analog and digital signal detection
- Typical power consumption as low as 2.5W @ 3.3V
- Single 3.3V supply
- 256-ball thermally enhanced BGA package
- Lead-free package option available
- 0.25μm BiCMOS technology
Aplicações
- Switch backplane interconnect
- Router backplane interconnect
- Server backplane interconnect
- Video transmission systems
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 5.6782 | $ 5.68 |
| 200+ | $ 2.1988 | $ 439.76 |
| 500+ | $ 2.1201 | $ 1060.05 |
| 1,000+ | $ 2.0831 | $ 2083.10 |
Encapsulamento Padrão40/Full Tray | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | Infineon/CYPRESS | |
| Emb. | BGAE-256-EP |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | Infineon/CYPRESS |
| Tipo | Descrição | |
|---|---|---|
| Emb. | BGAE-256-EP |
Descrição
The CYP(V)15G0402DXB four-channel HOTLink II™ SERDES is a point-to-point communication module that allows transmission of pre-encoded data at signal rates of 195 to 1500 MBaud per serial link over high-speed serial links (fiber optic, balanced and unbalanced copper transmission lines). Each transmit channel accepts pre-encoded 10-bit transmission characters in an input register, serializes each character, and outputs it through a PECL-compatible differential line driver. Each receive channel accepts a serial data stream at a differential line receiver, deserializes the data stream into 10-bit characters, optionally aligns these characters to the correct 10-bit character boundary, and presents the characters to an output register. As a second-generation HOTLink device, the CYP(V)15G0402DXB extends the HOTLink family to higher data rates while maintaining serial link compatibility (data, command, and BIST) with other HOTLink devices. HOTLink II devices are well suited for a wide range of applications where parallel interfaces can be replaced by high-speed, point-to-point serial links.
Recursos
- 2nd generation HOTLink technology
- Compliant with multiple standards including Fibre Channel, Gigabit Ethernet (IEEE802.3z), ES-CON, and DVB-ASI; CYV15G0402DXB compliant with SMPTE 259M and SMPTE 292M
- Quad-channel transceiver, serial data rate 195 to 1500 Mbps, total throughput up to 12 Gbps
- 10-bit unencoded data transfer
- Optional parity check/generation
- Four independent 10-bit channels, each with independent clock and data recovery
- Selectable input clock options
- MultiFrame™ receive framer with comma or full K28.5 detection, single-byte or multi-byte framing for byte alignment, low-latency option available
- Synchronous LVTTL parallel interface
- Internal PLL, no external PLL components required
- Optional phase-alignment buffer in transmit path
- Differential PECL-compatible serial input
- Differential PECL-compatible serial output, source-matched 50Ω transmission line, no external resistors required, signal rate-controlled edge rate
- Compatible with fiber modules, copper cables, and PCB traces
- JTAG boundary scan
- Built-in self-test (BIST) for high-speed link testing
- Per-channel link quality indicator with analog and digital signal detection
- Typical power consumption as low as 2.5W @ 3.3V
- Single 3.3V supply
- 256-ball thermally enhanced BGA package
- Lead-free package option available
- 0.25μm BiCMOS technology
Aplicações
- Switch backplane interconnect
- Router backplane interconnect
- Server backplane interconnect
- Video transmission systems
C2947517 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

